Part Details for MCP48FEB01-E/UN by Microchip Technology Inc
Results Overview of MCP48FEB01-E/UN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48FEB01-E/UN Information
MCP48FEB01-E/UN by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48FEB01-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7110
|
Newark | Non-Volatile Dac, 8Bit, Msop-10, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Data Interface:Spi, Product Range:- Rohs Compliant: Yes |Microchip MCP48FEB01-E/UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$0.2250 | Buy Now |
DISTI #
MCP48FEB01-E/UN-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 900 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
MCP48FEB01-E/UN
|
Avnet Americas | - Rail/Tube (Alt: MCP48FEB01-E/UN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4095 / $0.4375 | Buy Now |
DISTI #
52Y7110
|
Avnet Americas | - Bulk (Alt: 52Y7110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8530 | Buy Now |
DISTI #
579-MCP48FEB01-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 1 Channel, 8-Bit Non-Vol, SPI DAC RoHS: Compliant | 444 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
MCP48FEB01-E/UN
|
Microchip Technology Inc | Non-Volatile 8-bit Single DAC, MSOP, Projected EOL: 2039-09-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
10100 Alternates Available |
|
$0.4000 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10100 Factory Stock |
|
$0.3629 / $0.4478 | Buy Now |
DISTI #
22082145
|
Verical | DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 223 Package Multiple: 1 | Americas - 391 |
|
$0.3527 / $0.3674 | Buy Now |
|
Rochester Electronics | MCP48FEB01 - Single channel, 8-bit, nonvolatile, SPI DAC RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$0.7350 / $1.1900 | Buy Now |
|
NAC | Single channel, 8-bit, nonvolatile, SPI DAC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.4400 / $0.5400 | Buy Now |
Part Details for MCP48FEB01-E/UN
MCP48FEB01-E/UN CAD Models
MCP48FEB01-E/UN Part Data Attributes
|
MCP48FEB01-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB01-E/UN
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP48FEB01-E/UN
This table gives cross-reference parts and alternative options found for MCP48FEB01-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB01-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP48FEB01T-E/UN | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP48FEB01-E/UN vs MCP48FEB01T-E/UN |
MCP48FEB02T-E/UN | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP48FEB01-E/UN vs MCP48FEB02T-E/UN |
MCP48FEB01-E/UN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage reference output, it is essential to decouple the VREF pin with a 0.1uF ceramic capacitor to GND, and keep the VREF pin away from noise sources and digital signals.
-
The maximum capacitive load that can be driven by the MCP48FEB01-E/UN's output is 100pF. Exceeding this limit may cause oscillations or instability in the output voltage.
-
The thermal shutdown feature is designed to protect the device from overheating. If the device exceeds the maximum junction temperature (150°C), it will shut down. To handle this, ensure proper thermal design, use a heat sink if necessary, and monitor the device temperature to prevent overheating.
-
To minimize noise and ensure reliable operation, it is recommended to follow a star-grounding layout, keep analog and digital signals separate, and use a solid ground plane. Additionally, route the VREF and output signals away from noise sources and digital signals.