Part Details for MCP48CMB28T-E/ML by Microchip Technology Inc
Results Overview of MCP48CMB28T-E/ML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48CMB28T-E/ML Information
MCP48CMB28T-E/ML by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48CMB28T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1247
|
Newark | Qctal Channel, 12-Bit, Mtp, Spi Dac 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP48CMB28T-E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4700 | Buy Now |
DISTI #
150-MCP48CMB28T-E/MLTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4701 | Buy Now |
DISTI #
MCP48CMB28T-E/ML
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, MTP, SPI DAC - Tape and Reel (Alt: MCP48CMB28T-E/ML) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.4302 / $10.0750 | Buy Now |
DISTI #
579-MCP48CMB28T-E/ML
|
Mouser Electronics | Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, MTP, SPI DAC | 0 |
|
$9.4700 | Order Now |
DISTI #
MCP48CMB28T-E/ML
|
Microchip Technology Inc | SPI Octal 12-Bit Non-Volatile, QFN, Projected EOL: 2049-06-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$9.0400 / $12.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$8.6600 / $25.4100 | Buy Now |
|
NAC | Qctal Channel, 12-Bit, MTP, SPI DAC, 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$9.8300 / $11.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3300 Factory Stock |
|
$8.6600 / $25.4100 | Buy Now |
Part Details for MCP48CMB28T-E/ML
MCP48CMB28T-E/ML CAD Models
MCP48CMB28T-E/ML Part Data Attributes
|
MCP48CMB28T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CMB28T-E/ML
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |