Part Details for MCP4812T-E/MS by Microchip Technology Inc
Results Overview of MCP4812T-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4812T-E/MS Information
MCP4812T-E/MS by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4812T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0085
|
Newark | Dual 10-Bit Dac With Spi Interace And Internal Vref 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4812T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 | Buy Now |
DISTI #
MCP4812T-E/MSCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6018 In Stock |
|
$2.1100 / $2.8000 | Buy Now |
DISTI #
MCP4812T-E/MS
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP - Tape and Reel (Alt: MCP4812T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1177 / $2.2625 | Buy Now |
DISTI #
579-MCP4812T-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10bit DAC w/SPI interface intnl Vre RoHS: Compliant | 1611 |
|
$2.1100 / $2.8000 | Buy Now |
DISTI #
MCP4812T-E/MS
|
Microchip Technology Inc | DUAL 10-bit DAC with SPI interface and internal Vref, MSOP, Projected EOL: 2034-04-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
650 Alternates Available |
|
$2.0300 / $2.8000 | Buy Now |
DISTI #
70567729
|
RS | Dual 10-bit DAC with SPI interace and internal Vref Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Onlinecomponents.com | DAC 2-CH Resistor-String 10-Bit 8-Pin MSOP T/R - Tape and Reel RoHS: Compliant | Alternative Product Available |
|
$1.9000 / $5.2000 | Buy Now |
DISTI #
MCP4812T-E/MS
|
IBS Electronics | DAC 2-CH RESISTOR-STRING 10-BIT 8-PIN MSOP T/R - TAPE AND REEL Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.8470 | Buy Now |
|
NAC | Dual 10-bit DAC with SPI interace and internal Vref - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
MCP4812T-E/MS
|
Avnet Silica | Digital to Analog Converter 2 Channels 10 bit Voltage Serial Microwire SPI 27 V to 55 V 8 Pins MSOP (Alt: MCP4812T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4812T-E/MS
MCP4812T-E/MS CAD Models
MCP4812T-E/MS Part Data Attributes
|
MCP4812T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4812T-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP4812T-E/MS
This table gives cross-reference parts and alternative options found for MCP4812T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4812T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4812-E/SN | Microchip Technology Inc | $2.1892 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP4812T-E/MS vs MCP4812-E/SN |
MCP4812-E/P | Microchip Technology Inc | $2.3571 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP4812T-E/MS vs MCP4812-E/P |
MAX5309EUE+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MCP4812T-E/MS vs MAX5309EUE+T |
MCP4812T-E/SN | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP4812T-E/MS vs MCP4812T-E/SN |
MAX5309EUE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MCP4812T-E/MS vs MAX5309EUE-T |
MAX5309EUE+ | Analog Devices Inc | Check for Price | Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MCP4812T-E/MS vs MAX5309EUE+ |
MAX5309EUE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MCP4812T-E/MS vs MAX5309EUE |
MCP4812T-E/MS Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP4812T-E/MS is 25 mA. However, it's recommended to limit the output current to 10 mA to ensure accurate voltage output and to prevent overheating.
-
To ensure monotonicity, it's essential to follow the correct programming sequence and avoid skipping codes. The device has a built-in monotonicity correction circuit, but it's still important to follow proper programming practices to maintain monotonicity.
-
The settling time of the MCP4812T-E/MS is typically around 4.5 μs, but it can vary depending on the output voltage, load capacitance, and other factors. It's essential to consult the datasheet and application notes for more information on settling time and how to optimize it.
-
While the MCP4812T-E/MS can be used as a voltage reference, it's not recommended. The device is designed as a digital-to-analog converter, and its output voltage may not be as stable or accurate as a dedicated voltage reference device. If you need a voltage reference, it's better to use a dedicated voltage reference IC.
-
It's essential to follow proper power-on reset and power-up sequencing procedures to ensure the device operates correctly. Consult the datasheet and application notes for specific guidance on power-up sequencing and reset timing.