Part Details for MCP47FVB11A0-E/ST by Microchip Technology Inc
Results Overview of MCP47FVB11A0-E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47FVB11A0-E/ST Information
MCP47FVB11A0-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47FVB11A0-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0589
|
Newark | Single Channel, 10-Bit, Volatile, I2C Dac 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47FVB11A0-E/ST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 | Buy Now |
DISTI #
MCP47FVB11A0-E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
800 In Stock |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
MCP47FVB11A0-E/ST
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP - Rail/Tube (Alt: MCP47FVB11A0-E/ST) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
579-MCP47FVB11A0EST
|
Mouser Electronics | Digital to Analog Converters - DAC Single channel 10bit volatile, I2C DAC RoHS: Compliant | 190 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
MCP47FVB11A0-E/ST
|
Microchip Technology Inc | 10-bit Volatile Single Channel DAC with I2C Interface, TSSOP, Projected EOL: 2039-12-19 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
6230 Alternates Available |
|
$0.4600 / $0.6300 | Buy Now |
DISTI #
70568474
|
RS | Single channel, 10-bit, volatile, I2C DAC Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 6200 Factory Stock |
|
$0.4073 / $0.5080 | Buy Now |
|
Future Electronics | IC DAC 10BIT V-OUT 8TSSOP Min Qty: 100 Package Multiple: 100 |
1100 null |
|
$0.4250 / $0.4600 | Buy Now |
|
NAC | Single channel, 10-bit, volatile, I2C DAC - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.5100 / $0.6300 | Buy Now |
DISTI #
MCP47FVB11A0-E/ST
|
Avnet Silica | Digital to Analog Converter 1 Channel 10 bit Voltage Serial I2C 27 V to 55 V 8 Pins TSSOP (Alt: MCP47FVB11A0-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP47FVB11A0-E/ST
MCP47FVB11A0-E/ST CAD Models
MCP47FVB11A0-E/ST Part Data Attributes
|
MCP47FVB11A0-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB11A0-E/ST
Microchip Technology Inc
10-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FVB11A0-E/ST
This table gives cross-reference parts and alternative options found for MCP47FVB11A0-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB11A0-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP47FVB11A1-E/ST | Microchip Technology Inc | $0.6190 | 10-BIT DAC | MCP47FVB11A0-E/ST vs MCP47FVB11A1-E/ST |
MCP47FVB11A2-E/ST | Microchip Technology Inc | $0.6190 | 10-BIT DAC | MCP47FVB11A0-E/ST vs MCP47FVB11A2-E/ST |
MCP47FVB11A3-E/ST | Microchip Technology Inc | $0.6190 | 10-BIT DAC | MCP47FVB11A0-E/ST vs MCP47FVB11A3-E/ST |
MCP47FVB11A3T-E/ST | Microchip Technology Inc | $0.6190 | 10-BIT DAC | MCP47FVB11A0-E/ST vs MCP47FVB11A3T-E/ST |
MCP47FVB11A2T-E/ST | Microchip Technology Inc | $0.6190 | 10-BIT DAC | MCP47FVB11A0-E/ST vs MCP47FVB11A2T-E/ST |
MCP47FVB11A0-E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a stable and accurate voltage reference (VREF) and to minimize noise on the VREF pin. Additionally, the output voltage should be filtered using a capacitor to reduce noise and ripple.
-
The maximum output current capability of the MCP47FVB11A0-E/ST is 10 mA per channel. Exceeding this limit may cause the device to overheat or malfunction.
-
To program the MCP47FVB11A0-E/ST using SPI, the CS pin must be pulled low, and the clock signal (SCK) must be applied. The data is then transmitted on the SDI pin, and the device responds on the SDO pin. Refer to the datasheet for the specific SPI protocol and timing requirements.
-
The VREF pin is used to set the reference voltage for the digital-to-analog converter (DAC). The output voltage of the DAC is proportional to the voltage applied to the VREF pin. A stable and accurate voltage reference is essential for accurate output voltages.