Part Details for MCP47FVB02A2-E/ST by Microchip Technology Inc
Results Overview of MCP47FVB02A2-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47FVB02A2-E/ST Information
MCP47FVB02A2-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47FVB02A2-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0585
|
Newark | Dual Channel, 8-Bit, Volatile, I2C Dac 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47FVB02A2-E/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
MCP47FVB02A2-E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 8TSSOP Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MCP47FVB02A2-E/ST
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP - Rail/Tube (Alt: MCP47FVB02A2-E/ST) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
579-MCP47FVB02A2EST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual channel 8-bit volatile, I2C DAC RoHS: Compliant | 0 |
|
$0.7500 / $0.9800 | Order Now |
DISTI #
MCP47FVB02A2-E/ST
|
Microchip Technology Inc | 8-bit Volatile Dual Channel DAC with I2C Interface, TSSOP, Projected EOL: 2039-12-19 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70568573
|
RS | Converters, Digital to Analog, DAC Dual channel 8-bit volatile, I2C DAC Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.6570 / $0.7710 | Buy Now |
|
NAC | Dual channel, 8-bit, volatile, I2C DAC - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
MCP47FVB02A2-E/ST
|
EBV Elektronik | Digital to Analog Converter 2 Channels 8 bit Voltage Serial I2C 27 V to 55 V 8 Pins TSSOP (Alt: MCP47FVB02A2-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.6570 / $0.7710 | Buy Now |
Part Details for MCP47FVB02A2-E/ST
MCP47FVB02A2-E/ST CAD Models
MCP47FVB02A2-E/ST Part Data Attributes
|
MCP47FVB02A2-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB02A2-E/ST
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FVB02A2-E/ST
This table gives cross-reference parts and alternative options found for MCP47FVB02A2-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB02A2-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP47FVB02A2T-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A2-E/ST vs MCP47FVB02A2T-E/ST |
MCP47FVB02A3T-E/ST | Microchip Technology Inc | $0.9415 | 10-BIT DAC | MCP47FVB02A2-E/ST vs MCP47FVB02A3T-E/ST |
MCP47FVB02A0-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A2-E/ST vs MCP47FVB02A0-E/ST |
MCP47FVB02A3-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A2-E/ST vs MCP47FVB02A3-E/ST |
MCP47FVB02A1T-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A2-E/ST vs MCP47FVB02A1T-E/ST |
MCP47FVB02A2-E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up or other unexpected behavior.
-
To ensure accurate voltage output, it is essential to use a high-quality external reference voltage (VREF) and to decouple the VREF pin with a capacitor to reduce noise. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The maximum capacitive load that the MCP47FVB02A2-E/ST can drive is 1000 pF. Exceeding this limit may cause instability or oscillations in the output voltage.
-
To implement a voltage ramp or slew rate control, you can use an external resistor-capacitor (RC) network between the output pin and the feedback pin. The RC network will slow down the output voltage transition, allowing for a controlled slew rate.
-
The thermal shutdown temperature of the MCP47FVB02A2-E/ST is typically around 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.