Part Details for MCP47FVB02A1T-E/ST by Microchip Technology Inc
Results Overview of MCP47FVB02A1T-E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47FVB02A1T-E/ST Information
MCP47FVB02A1T-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47FVB02A1T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0584
|
Newark | Dual Channel, 8-Bit, Volatile, I2C Dac 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP47FVB02A1T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7730 | Buy Now |
DISTI #
MCP47FVB02A1T-E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 8TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MCP47FVB02A1T-E/ST
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP - Tape and Reel (Alt: MCP47FVB02A1T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
579-MCP47FVB02A1TEST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual channel 8-bit volatile, I2C DAC RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
MCP47FVB02A1T-E/ST
|
Microchip Technology Inc | 8-bit Volatile Dual Channel DAC with I2C Interface, TSSOP, Projected EOL: 2039-12-19 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
7500 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70568413
|
RS | Converters, Digital to Analog, DAC Dual channel 8-bit volatile, I2C DAC Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Dual channel, 8-bit, volatile, I2C DAC - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
MCP47FVB02A1T-E/ST
|
Avnet Silica | Digital to Analog Converter 2 Channels 8 bit Voltage Serial I2C 27 V to 55 V 8 Pins TSSOP (Alt: MCP47FVB02A1T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP47FVB02A1T-E/ST
|
EBV Elektronik | Digital to Analog Converter 2 Channels 8 bit Voltage Serial I2C 27 V to 55 V 8 Pins TSSOP (Alt: MCP47FVB02A1T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP47FVB02A1T-E/ST
MCP47FVB02A1T-E/ST CAD Models
MCP47FVB02A1T-E/ST Part Data Attributes
|
MCP47FVB02A1T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB02A1T-E/ST
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FVB02A1T-E/ST
This table gives cross-reference parts and alternative options found for MCP47FVB02A1T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB02A1T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP47FVB02A3T-E/ST | Microchip Technology Inc | $0.9415 | 10-BIT DAC | MCP47FVB02A1T-E/ST vs MCP47FVB02A3T-E/ST |
MCP47FVB02A0-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A1T-E/ST vs MCP47FVB02A0-E/ST |
MCP47FVB02A3-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A1T-E/ST vs MCP47FVB02A3-E/ST |
MCP47FVB02A2T-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A1T-E/ST vs MCP47FVB02A2T-E/ST |
MCP47FVB02A2-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FVB02A1T-E/ST vs MCP47FVB02A2-E/ST |
MCP47FVB02A1T-E/ST Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, minimize noise, and reduce electromagnetic interference (EMI). Key considerations include keeping analog and digital traces separate, using a solid ground plane, and placing decoupling capacitors close to the device.
-
To ensure accurate voltage output, it's crucial to follow proper calibration procedures, use a stable reference voltage, and minimize noise on the analog input pins. Additionally, consider using a voltage reference IC, such as the MCP1501, to provide a stable reference voltage to the DAC.
-
The maximum output current of the MCP47FVB02A1T-E/ST is 20 mA per channel. However, it's essential to consider the output impedance and load requirements to ensure the device can drive the desired load without compromising accuracy or stability.
-
The MCP47FVB02A1T-E/ST can be interfaced with a microcontroller using a SPI (Serial Peripheral Interface) bus. The device requires a clock signal, chip select signal, and data input signal. Ensure that the microcontroller's SPI interface is compatible with the DAC's SPI mode, and follow the recommended communication protocol outlined in the datasheet.
-
The MCP47FVB02A1T-E/ST has a power-on reset (POR) circuit that initializes the device to a default state upon power-up. The POR circuit ensures that the device's output voltage is set to 0 V, and the internal registers are reset to their default values. This behavior helps prevent unwanted output voltage transitions during power-up.