-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47CMB28-E/ML by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1194
|
Newark | Qctal Channel, 12-Bit, Mtp, I2C Dac 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CMB28-E/ML RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $10.4300 | Buy Now |
DISTI #
150-MCP47CMB28-E/ML-ND
|
DigiKey | IC DAC 12BIT V-OUT 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
46 In Stock |
|
$9.4701 / $12.5000 | Buy Now |
DISTI #
MCP47CMB28-E/ML
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, MTP, I2C DAC - Rail/Tube (Alt: MCP47CMB28-E/ML) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.4302 / $10.0750 | Buy Now |
DISTI #
579-MCP47CMB28-E/ML
|
Mouser Electronics | Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, MTP, I2C DAC | 123 |
|
$9.4700 / $12.5000 | Buy Now |
DISTI #
MCP47CMB28-E/ML
|
Microchip Technology Inc | I2C Octal 12-Bit Non-Volatile, QFN, Projected EOL: 2049-06-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
277 Alternates Available |
|
$9.0400 / $12.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 273 Factory Stock |
|
$9.2700 / $13.5100 | Buy Now |
|
NAC | Qctal Channel, 12-Bit, MTP, I2C DAC, 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 91 Package Multiple: 91 | 0 |
|
$9.8300 / $11.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 273 Factory Stock |
|
$9.2700 / $13.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CMB28-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMB28-E/ML
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.38 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up or other unexpected behavior.
To ensure accurate voltage output, it's essential to use a high-precision voltage reference (VREF) and to minimize noise on the VREF pin. Additionally, ensure that the output voltage is within the specified range and that the device is operated within the recommended temperature range.
The maximum capacitance that can be connected to the output of the MCP47CMB28-E/ML is 10nF. Exceeding this value may cause stability issues or affect the device's performance.
No, the MCP47CMB28-E/ML is a digital-to-analog converter (DAC) and not a voltage regulator. It's designed to provide a precise analog output voltage based on a digital input code, but it's not intended to regulate voltage like a traditional voltage regulator.
To handle output voltage glitches during power-up or power-down, it's recommended to add an external capacitor (e.g., 10uF) in parallel with the output pin to filter out any transient voltage spikes. Additionally, consider adding a voltage supervisor or reset circuit to ensure the system remains in a safe state during power-up or power-down.