Part Details for MCP4706A2T-E/MAY by Microchip Technology Inc
Results Overview of MCP4706A2T-E/MAY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4706A2T-E/MAY Information
MCP4706A2T-E/MAY by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4706A2T-E/MAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1733
|
Newark | Single, 8-Bit Nv Dac With Ext Vref And I2C Interface 6 Dfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4706A2T-E/MAY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP4706A2T-E/MAY-ND
|
DigiKey | IC DAC 8BIT V-OUT 6DFN Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MCP4706A2T-E/MAY
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 6-Pin DFN EP T/R - Tape and Reel (Alt: MCP4706A2T-E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
579-MCP4706A2TEMAY
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 8B NV DAC w/Ext Vref & I2C interface RoHS: Compliant | 0 |
|
$0.7200 / $0.9500 | Order Now |
DISTI #
MCP4706A2T-E/MAY
|
Microchip Technology Inc | Single, 8-bit NV DAC with External Vref Option and I2C interface, DFN, Projected EOL: 2039-03-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
18000 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70567663
|
RS | Single, 8-bit NV DAC with Ext Vref and I2C interface Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
NAC | Single, 8-bit NV DAC with Ext Vref and I2C interface - Package: 6 DFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
Vyrian | Converters | 17923 |
|
RFQ |
Part Details for MCP4706A2T-E/MAY
MCP4706A2T-E/MAY CAD Models
MCP4706A2T-E/MAY Part Data Attributes
|
MCP4706A2T-E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4706A2T-E/MAY
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.3543% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP4706A2T-E/MAY
This table gives cross-reference parts and alternative options found for MCP4706A2T-E/MAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4706A2T-E/MAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4706A2T-E/CH | Microchip Technology Inc | $0.9320 | SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP4706A2T-E/MAY vs MCP4706A2T-E/CH |
MCP4706A2-E/MAY | Microchip Technology Inc | Check for Price | 8-BIT DAC | MCP4706A2T-E/MAY vs MCP4706A2-E/MAY |