Part Details for MCP4651T-104E/ST by Microchip Technology Inc
Results Overview of MCP4651T-104E/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4651T-104E/ST Information
MCP4651T-104E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXS0104ERGYRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-VQFN -40 to 85 | |
TXS0104EQRGYRQ1 | Texas Instruments | Automotive Catalog 4-Bit Bidirectional Voltage-Level Translator for Open-Drain Applications 14-VQFN -40 to 105 | |
TXS0104EPWRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-TSSOP -40 to 85 |
Price & Stock for MCP4651T-104E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2991
|
Newark | Dual, 8Bit, V, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4651T-104E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP4651T-104E/STCT-ND
|
DigiKey | IC DGT POT 100KOHM 257TP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-104E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 14 Pins, PTSSOP - Tape and Reel (Alt: MCP4651T-104E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9360 / $1.0000 | Buy Now |
DISTI #
579-MCP4651T-104E/ST
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V I2C POT RoHS: Compliant | 1549 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-104E/ST
|
Microchip Technology Inc | Dual 8-bit, Volatile linear pot w/I2C, TSSOP, Projected EOL: 2034-11-15 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70569429
|
RS | Digital Potentiometer, ICs Dual 8B V I2C POT Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 257 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
MCP4651T-104E/ST
|
IBS Electronics | DIGITAL POTENTIOMETER ICS DUAL 8B V I2C POT | MICROCHIP TECHNOLOGY INC. MCP4651T-104E/ST Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.2545 | Buy Now |
|
NAC | Dual, 8bit, V, I2C, POT - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4651T-104E/ST
|
Avnet Silica | Digital Potentiometer Volatile 100 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 14 Pins PTSSOP (Alt: MCP4651T-104E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4651T-104E/ST
MCP4651T-104E/ST CAD Models
MCP4651T-104E/ST Part Data Attributes
|
MCP4651T-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4651T-104E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4651T-104E/ST
This table gives cross-reference parts and alternative options found for MCP4651T-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4651T-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4651-104E/ST | Microchip Technology Inc | $1.0803 | DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 | MCP4651T-104E/ST vs MCP4651-104E/ST |
MCP4651T-104E/ML | Microchip Technology Inc | $1.1406 | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | MCP4651T-104E/ST vs MCP4651T-104E/ML |
MCP4651-104E/ML | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | MCP4651T-104E/ST vs MCP4651-104E/ML |
MCP4651T-104E/ST Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP4651T-104E/ST is 50 MHz.
-
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise on the power supply lines, and use a low-pass filter to remove high-frequency noise from the output.
-
The settling time of the MCP4651T-104E/ST is typically 10 μs, but this can vary depending on the output voltage and load capacitance.
-
Yes, the MCP4651T-104E/ST can be used in a ratiometric application, but you'll need to ensure that the reference voltage is stable and well-regulated.
-
The MCP4651T-104E/ST can be interfaced with a microcontroller using a serial interface (SPI or I2C), and the specific interface will depend on the microcontroller and system requirements.