Part Details for MCP4631T-103E/ML by Microchip Technology Inc
Results Overview of MCP4631T-103E/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4631T-103E/ML Information
MCP4631T-103E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging | |
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position | |
TPS3103E15DBVTG4 | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 |
Price & Stock for MCP4631T-103E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2940
|
Newark | Dual, 7Bit, V, I2C, Pot 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4631T-103E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
MCP4631T-103E/MLCT-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4349 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4631T-103E/ML
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 129 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 16 Pins, PQFN-EP - Tape and Reel (Alt: MCP4631T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP4631T-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V I2C POT RoHS: Compliant | 2566 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4631T-103E/ML
|
Microchip Technology Inc | Dual 7-bit, volatile linear pot w/I2C, VQFN, Projected EOL: 2034-11-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70569399
|
RS | Digital Potentiometer, ICs Dual 7B V I2C POT Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$0.8070 / $1.6900 | Buy Now |
|
Quest Components | 80 |
|
$7.3536 / $11.9247 | Buy Now | |
DISTI #
MCP4631T-103E/ML
|
IBS Electronics | DIGITAL POTENTIOMETER ICS DUAL 7B V I2C POT | MICROCHIP TECHNOLOGY INC. MCP4631T-103E/ML Min Qty: 3300 Package Multiple: 1 | 0 |
|
$1.2090 | Buy Now |
|
NAC | Dual, 7bit, V, I2C, POT - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
Part Details for MCP4631T-103E/ML
MCP4631T-103E/ML CAD Models
MCP4631T-103E/ML Part Data Attributes
|
MCP4631T-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4631T-103E/ML
Microchip Technology Inc
DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |
MCP4631T-103E/ML Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP4631T-103E/ML is 50 MHz.
-
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise on the power supply lines, and use a low-pass filter to remove high-frequency noise from the output.
-
Yes, the MCP4631T-103E/ML can be used in a ratiometric configuration, where the reference voltage is derived from the power supply voltage. However, this may affect the accuracy of the output voltage.
-
The POR and BOR features can be handled by adding external circuitry to detect and respond to power-on and brown-out events. This may include using external resistors and capacitors to filter the power supply voltage.
-
To minimize noise and ensure accurate operation, it is recommended to use a star-ground configuration, keep analog and digital signals separate, and use a ground plane to reduce electromagnetic interference (EMI).