-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP45HV51-503E/MQ by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3302
|
Newark | 8-Bit, Volatile, Potentiometer, 50Kohm, 5X5Qfn 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP45HV51-503E/MQ RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP45HV51-503E/MQ-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
72 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-503E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 50KOhm Single 20-Pin QFN Tube - Rail/Tube (Alt: MCP45HV51-503E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP45HV51-503EMQ
|
Mouser Electronics | Digital Potentiometer ICs 8-bit, vol Digi Pot 50k ohm, 5x5QFN RoHS: Compliant | 639 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-503E/MQ
|
Microchip Technology Inc | 50k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation, I2C Interface,Volatile Memory, QFN, Projected EOL: 2039-06-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1549 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70567823
|
RS | 8-bit, volatile, Potentiometer, 50kohm, 5x5QFN Min Qty: 292 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube RoHS: Compliant | 1533 Factory Stock |
|
$1.2900 / $1.5200 | Buy Now |
|
NAC | 8-bit, volatile, Potentiometer, 50kohm, 5x5QFN - Package: 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 219 Package Multiple: 73 Container: Tube | 0 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | Digital Potentiometer - 50kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube RoHS: Compliant | 1533 Factory Stock |
|
$1.2900 / $1.5200 | Buy Now |
|
Vyrian | Converters | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP45HV51-503E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP45HV51-503E/MQ
Microchip Technology Inc
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 0.024 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -18 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
The maximum operating temperature range for the MCP45HV51-503E/MQ is -40°C to +125°C.
The MCP45HV51-503E/MQ requires a single supply voltage (VDD) of 1.8V to 5.5V, and it's recommended to use a decoupling capacitor of 10nF to 100nF between VDD and GND to ensure proper power supply.
The maximum output current of the MCP45HV51-503E/MQ is 3mA per channel, and it's recommended to use an external buffer or amplifier if higher output currents are required.
The MCP45HV51-503E/MQ has a gain setting pin (GAIN) that can be connected to VDD, GND, or left floating to select one of three gain settings: 1x, 2x, or 4x. Refer to the datasheet for specific gain setting configurations.
The typical settling time of the MCP45HV51-503E/MQ is 10μs to 20μs, depending on the gain setting and output load. This settling time can be affected by the output capacitance and resistance.