-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4551T-502E/MS by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2897
|
Newark | Single, 8Bit, V, I2C, Pot 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4551T-502E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP4551T-502E/MSCT-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6279 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4551T-502E/MS
|
Avnet Americas | Digital Potentiometer, Volatile, 5 kOhm, Single, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, PMSOP - Tape and Reel (Alt: MCP4551T-502E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP4551T-502E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B V I2C POT RoHS: Compliant | 12188 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4551T-502E/MS
|
Microchip Technology Inc | Single 8-bit, Volatile linear POT w/I2C, MSOP, Projected EOL: 2034-11-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
10100 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70569263
|
RS | Digital Potentiometer, ICs Sngl 8B V I2C POT Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - Linear - 1 Circuit - 257 Taps - 5k Ohms - I²C Interface - Volatile Memory Type - 1.8 to 5.5V - 8-MSOP Package - Surface Mount. RoHS: Compliant |
3250 In Stock 25000 Factory Stock |
|
$0.7900 / $0.8900 | Buy Now |
DISTI #
67509054
|
Verical | Digital Potentiometer 5kOhm 257POS Volatile Linear 8-Pin MSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2141 | Americas - 3250 |
|
$1.0270 / $1.1570 | Buy Now |
DISTI #
MCP4551T-502E/MS
|
IBS Electronics | DIGITAL POTENTIOMETER ICS SNGL 8B V I2C POT | MICROCHIP TECHNOLOGY INC. MCP4551T-502E/MS Min Qty: 250 Package Multiple: 1 | 25750 |
|
$1.0270 / $1.1570 | Buy Now |
|
NAC | Single, 8bit, V, I2C, POT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4551T-502E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4551T-502E/MS
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4551T-502E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4551T-502E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4551-502E/MS | Microchip Technology Inc | $1.0183 | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | MCP4551T-502E/MS vs MCP4551-502E/MS |
The recommended power-up sequence is to apply VDD before applying the clock signal. This ensures that the internal circuitry is properly initialized.
To retain the wiper position during power-down, the CS pin should be held high and the SCK pin should be held low. This ensures that the wiper position is latched and retained.
The maximum frequency of the clock signal that can be used with the MCP4551T-502E/MS is 1 MHz. Exceeding this frequency may result in incorrect operation or damage to the device.
Yes, the MCP4551T-502E/MS can be used as a rheostat by connecting the RH and RL pins together and using the wiper terminal as the output. However, this configuration may affect the linearity and accuracy of the device.
When the wiper is at the extreme ends of the resistor array, the device may exhibit non-linear behavior. To handle this situation, it is recommended to add external resistors to the RH and RL pins to limit the current and prevent damage to the device.