Part Details for MCP4462T-104E/ST by Microchip Technology Inc
Results Overview of MCP4462T-104E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4462T-104E/ST Information
MCP4462T-104E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4462T-104E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2888
|
Newark | 100K, I2C, Quad Channel, 8-Bit, Nonvolatile Memory 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4462T-104E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now |
DISTI #
MCP4462T-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 257TP 14TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
MCP4462T-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Quad 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP4462T-104E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8720 / $2.0000 | Buy Now |
DISTI #
579-MCP4462T-104E/ST
|
Mouser Electronics | Digital Potentiometer ICs 100k I2C Qd Ch 8bit Nonvolatile memory RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
MCP4462T-104E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD DIGI POT WITH I2C AND EEPROM, TSSOP, Projected EOL: 2034-10-07 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
2500 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70567712
|
RS | 100k, I2C, quad channel, 8-bit, nonvolatile memory Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Onlinecomponents.com | 100k, I2C, quad channel, 8-bit, nonvolatile memory | Microchip Technology Inc. MCP4462T-104E/ST RoHS: Compliant | 2500 Factory Stock |
|
$1.6900 / $4.6200 | Buy Now |
|
NAC | 100k, I2C, quad channel, 8-bit, nonvolatile memory - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0000 / $2.4600 | Buy Now |
|
Master Electronics | 100k, I2C, quad channel, 8-bit, nonvolatile memory | Microchip Technology Inc. MCP4462T-104E/ST RoHS: Compliant | 2500 Factory Stock |
|
$1.6900 / $4.6200 | Buy Now |
Part Details for MCP4462T-104E/ST
MCP4462T-104E/ST CAD Models
MCP4462T-104E/ST Part Data Attributes
|
MCP4462T-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4462T-104E/ST
Microchip Technology Inc
QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4462T-104E/ST
This table gives cross-reference parts and alternative options found for MCP4462T-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4462T-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4461-104E/ST | Microchip Technology Inc | $1.9659 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | MCP4462T-104E/ST vs MCP4461-104E/ST |
MCP4462-104E/ST | Microchip Technology Inc | $2.0329 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP4462T-104E/ST vs MCP4462-104E/ST |
MCP4461-104E/ML | Microchip Technology Inc | $2.0771 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | MCP4462T-104E/ST vs MCP4461-104E/ML |
MCP4462T-104E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
The device has a power-on reset (POR) circuit that initializes the wiper to the mid-scale position (128 taps) after power-up. No additional initialization is required.
-
The maximum voltage that can be applied to the RH and RL pins is VDD + 0.3V, but it should not exceed 6V to prevent damage to the device.
-
Yes, the MCP4462T-104E/ST can be used as a rheostat by connecting the RH pin to VDD and the RL pin to GND, and using the wiper (RW) as the output.
-
The wiper resistance of the MCP4462T-104E/ST is typically around 70 ohms, but it can vary depending on the specific device and operating conditions.