Part Details for MCP4451T-104E/ML by Microchip Technology Inc
Results Overview of MCP4451T-104E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4451T-104E/ML Information
MCP4451T-104E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXS0104ERGYRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-VQFN -40 to 85 | |
TXS0104EQRGYRQ1 | Texas Instruments | Automotive Catalog 4-Bit Bidirectional Voltage-Level Translator for Open-Drain Applications 14-VQFN -40 to 105 | |
TXS0104EPWRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-TSSOP -40 to 85 |
Price & Stock for MCP4451T-104E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6601
|
Newark | 100K, I2C, Quad Channel Pot, 8-Bit, Volatile Memory, Qfn 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4451T-104E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4451T-104E/ML-ND
|
DigiKey | IC DGT POT 100KOHM 257TAP 20QFN Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4451T-104E/ML
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Quad, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 20 Pins, PQFN-EP - Tape and Reel (Alt: MCP4451T-104E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3455 / $1.4375 | Buy Now |
DISTI #
579-MCP4451T-104E/ML
|
Mouser Electronics | Digital Potentiometer ICs 100k,I2C quadchan 8b RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
MCP4451T-104E/ML
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, QFN, Projected EOL: 2034-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70567570
|
RS | 100k, I2C, quad channel Pot, 8-bit, volatile memory, QFN Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer 256POS 100kOhm Quad Automotive 20-Pin QFN EP T/R RoHS: Compliant | Alternative Product Available |
|
$1.2000 / $3.3000 | Buy Now |
|
NAC | 100k, I2C, quad channel Pot, 8-bit, volatile memory, QFN - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
DISTI #
MCP4451T-104E/ML
|
Avnet Silica | Digital Potentiometer Volatile 100 kOhm Quad 257 Steps 150 ppmC 18 V to 55 V 20 Pins PQFNEP (Alt: MCP4451T-104E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC DGT POT 100KOHM 257TAP 20QFN | 3300 |
|
RFQ |
Part Details for MCP4451T-104E/ML
MCP4451T-104E/ML CAD Models
MCP4451T-104E/ML Part Data Attributes
|
MCP4451T-104E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4451T-104E/ML
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,LLCC,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4451T-104E/ML
This table gives cross-reference parts and alternative options found for MCP4451T-104E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4451T-104E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4451-104E/ML | Microchip Technology Inc | $1.4897 | IC,DIGITAL POTENTIOMETER,CMOS,LLCC,20PIN,PLASTIC | MCP4451T-104E/ML vs MCP4451-104E/ML |
MCP4451T-104E/ML Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
To retain the wiper position during power-down, the CS pin should be held high and the SCK and SDI pins should be held low. This ensures that the device remains in a static state and the wiper position is preserved.
-
The maximum frequency of the SPI clock (SCK) that can be used with the MCP4451T-104E/ML is 10 MHz. Exceeding this frequency may result in incorrect device operation or data corruption.
-
Yes, the MCP4451T-104E/ML can be used as a rheostat by connecting the RH and RL pins together and using the wiper (RW) as the output. However, this configuration may affect the device's linearity and accuracy.
-
The ESD protection diodes in the MCP4451T-104E/ML are designed to protect the device from electrostatic discharge. To ensure proper operation, it is recommended to use a series resistor and a TVS diode on the input lines to prevent overvoltage and ESD events.