-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4362-104E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0056
|
Newark | Digital Potentiometer, 100Kohm, Quad, Tssop-14, End To End Resistance:100Kohm, No. Of Pots:Quad, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4362-104E/ST RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
MCP4362-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 257TP 14TSSOP Min Qty: 192 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
MCP4362-104E/ST
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 100 kOhm, Quad, 257 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 14 Pins, PTSSOP - Rail/Tube (Alt: MCP4362-104E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
579-MCP4362-104E/ST
|
Mouser Electronics | Digital Potentiometer ICs 100k SPI Qd Ch 8-Bit Nonvolatile memory RoHS: Compliant | 69 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP4362-104E/ST
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, TSSOP, Projected EOL: 2034-12-23 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70414725
|
RS | Digital Potentiometer, ICs 100k SPI Qd Ch 8-Bit Nonvolatile memory Min Qty: 192 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $1.8800 | Buy Now |
DISTI #
MCP4362-104E/ST
|
TME | IC: rheostat, 100kΩ, SPI, 8bit, TSSOP14, SMD, Ch: 4, 2.7÷5.5V, tube Min Qty: 1 | 0 |
|
$2.1900 / $3.0700 | RFQ |
|
NAC | 100k, SPI, quad channel, 8-bit, nonvolatile memery - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
MCP4362-104E/ST
|
EBV Elektronik | Digital Potentiometer NonVolatile 100 kOhm Quad 257 Steps 150 ppmC 27 V to 55 V 14 Pins PTSSOP (Alt: MCP4362-104E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4362-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4362-104E/ST
Microchip Technology Inc
QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4362-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4362-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5204BRZ10-REEL | Analog Devices Inc | $3.9320 | 4-Channel Digital Potentiometer | MCP4362-104E/ST vs AD5204BRZ10-REEL |
AD8403ARZ1 | Analog Devices Inc | $4.4597 | 4-Channel Digital Potentiometer | MCP4362-104E/ST vs AD8403ARZ1 |
AD8403ARZ100 | Analog Devices Inc | $6.7246 | 4-Channel Digital Potentiometer | MCP4362-104E/ST vs AD8403ARZ100 |
CAT5401JI-10-TE13 | onsemi | Check for Price | QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | MCP4362-104E/ST vs CAT5401JI-10-TE13 |
X9251UV24Z | Intersil Corporation | Check for Price | Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C | MCP4362-104E/ST vs X9251UV24Z |
X9251UV24IZ | Intersil Corporation | Check for Price | Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C | MCP4362-104E/ST vs X9251UV24IZ |
CAT5401YI-25 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 4 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, LEAD AND HALOGEN FREE, TSSOP-24 | MCP4362-104E/ST vs CAT5401YI-25 |
X9250UV24IZ | Intersil Corporation | Check for Price | Quad Digitally Controlled Potentiometer (XDCP™); SOIC24, TSSOP24; Temp Range: See Datasheet | MCP4362-104E/ST vs X9250UV24IZ |
CAT5401WI-50 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 | MCP4362-104E/ST vs CAT5401WI-50 |
Microchip recommends following a star-grounding topology, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the device's power supply pins (VDD and VSS) as close as possible to the device, and use a 10uF capacitor between VDD and VSS to filter out noise.
The MCP4362-104E/ST has an internal calibration circuit that can be used to calibrate the device. However, for optimal performance, it is recommended to perform an external calibration using an external voltage reference and a precision resistor network. Microchip provides an application note (AN1343) that provides a detailed calibration procedure.
The maximum operating frequency of the MCP4362-104E/ST is 50 kHz. Operating the device at frequencies above 50 kHz can lead to decreased performance, increased noise, and reduced accuracy. It is recommended to operate the device at frequencies below 50 kHz to ensure optimal performance.
To protect the MCP4362-104E/ST from ESD, it is recommended to handle the device with an ESD wrist strap or mat, and to use ESD-safe packaging and storage materials. Additionally, the device should be operated within its recommended operating temperature range (-40°C to +125°C) and protected from moisture and humidity.
The MCP4362-104E/ST is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the device's accuracy and linearity may be affected. It is recommended to consult the datasheet and application notes for specific guidance on operating the device in high-temperature environments.