Part Details for MCP4262T-103E/MF by Microchip Technology Inc
Results Overview of MCP4262T-103E/MF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4262T-103E/MF Information
MCP4262T-103E/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging | |
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position |
Price & Stock for MCP4262T-103E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2836
|
Newark | Ic, digital Potentiometer, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip MCP4262T-103E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
MCP4262T-103E/MF-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 10DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2300 | Buy Now |
DISTI #
MCP4262T-103E/MF
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 10 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 10 Pins, PDFN-EP - Tape and Reel (Alt: MCP4262T-103E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
579-MCP4262T-103E/MF
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B NV SPI Rheo RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
MCP4262T-103E/MF
|
Microchip Technology Inc | Dual 8-bit, non-volatile linear rheo w/SPI, DFN, Projected EOL: 2034-07-26 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$1.0800 / $2.9600 | Buy Now |
|
NAC | Dual, 8bit, NV, SPI, Rheo - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
MCP4262T-103E/MF
|
Avnet Silica | Digital Potentiometer NonVolatile 10 kOhm Dual 257 Steps 150 ppmC 27 V to 55 V 10 Pins PDFNEP (Alt: MCP4262T-103E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 3300 Factory Stock |
|
$1.0800 / $2.9600 | Buy Now |
Part Details for MCP4262T-103E/MF
MCP4262T-103E/MF CAD Models
MCP4262T-103E/MF Part Data Attributes
|
MCP4262T-103E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4262T-103E/MF
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4262T-103E/MF
This table gives cross-reference parts and alternative options found for MCP4262T-103E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4262T-103E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4262-103E/MF | Microchip Technology Inc | $1.1788 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4262T-103E/MF vs MCP4262-103E/MF |
MCP4262-103I/MF | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4262T-103E/MF vs MCP4262-103I/MF |
MCP4262T-103I/MF | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4262T-103E/MF vs MCP4262T-103I/MF |
MCP4262T-103E/MF Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
To ensure monotonicity, it's essential to follow the recommended programming sequence and avoid abrupt changes in the wiper position. Additionally, using a stable clock source and ensuring that the device is properly powered can help maintain monotonicity.
-
The maximum operating frequency of the MCP4262T-103E/MF is 1 MHz. Exceeding this frequency may result in incorrect operation or damage to the device.
-
Yes, the MCP4262T-103E/MF can be used as a rheostat by connecting the wiper terminal to one of the resistive terminals (e.g., RW or RL) and the other resistive terminal to the load. However, this configuration may affect the device's linearity and accuracy.
-
The POR circuitry of the MCP4262T-103E/MF ensures that the device resets to its default state (mid-scale wiper position) during power-up. To handle POR, ensure that the device is properly powered and that the logic inputs are stable before attempting to program the wiper position.