-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4251-103E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4251-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
449 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 14 Pins, PTSSOP - Rail/Tube (Alt: MCP4251-103E/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4251103EST
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 250 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/ST
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/ SPI, TSSOP, Projected EOL: 2034-10-08 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4594 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70470171
|
RS | 10K 256 Dual SPI Dig.Potentiometer TSSOP Min Qty: 384 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant | 4512 Factory Stock |
|
$0.8150 / $0.9710 | Buy Now |
|
NAC | Dual, 8bit, V, SPI, POT - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 384 Package Multiple: 96 Container: Tube | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4251-103E/ST
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 14 Pins PTSSOP (Alt: MCP4251-103E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4251-103E/ST
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 14 Pins PTSSOP (Alt: MCP4251-103E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant | 4512 Factory Stock |
|
$0.8150 / $0.9710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4251-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251-103E/ST
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4251-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4251T-103E/ML | Microchip Technology Inc | $1.0625 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4251-103E/ST vs MCP4251T-103E/ML |
MCP4262T-103E/UN | Microchip Technology Inc | $1.3538 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4251-103E/ST vs MCP4262T-103E/UN |
MCP4242T-103E/ML | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4251-103E/ST vs MCP4242T-103E/ML |
MCP4241-103E/MS | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4251-103E/ST vs MCP4241-103E/MS |
MCP4232T-103E/MF | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4251-103E/ST vs MCP4232T-103E/MF |
MCP4252-103E/ST | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP4251-103E/ST vs MCP4252-103E/ST |
MCP4262-103E/P | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP4251-103E/ST vs MCP4262-103E/P |
MCP4252-103I/MF | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4251-103E/ST vs MCP4252-103I/MF |
MCP4262-103E/SL | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP4251-103E/ST vs MCP4262-103E/SL |
MCP4262-103E/ML | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4251-103E/ST vs MCP4262-103E/ML |
The recommended power-on sequence is to apply VDD before applying VSS. This ensures that the internal voltage regulator is properly initialized.
The MCP4251-103E/ST has a power-on reset (POR) circuit that initializes the digital potentiometer to its mid-scale position (128 taps) after power-up. However, it's recommended to send a 'reset' command (0x00) to the device after power-up to ensure that the digital potentiometer is properly initialized.
The maximum voltage that can be applied to the RH and RL pins is VDD + 0.3V. Exceeding this voltage may damage the device.
To prevent accidental changes to the digital potentiometer during power-up or power-down, it's recommended to tie the CS pin low during these transitions. This ensures that the device is in a 'sleep' mode and ignores any incoming SPI commands.
The maximum frequency of the SPI clock that can be used with the MCP4251-103E/ST is 10 MHz. Exceeding this frequency may result in unreliable operation or data corruption.