-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4241-103E/SL by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6508
|
Newark | Non Volatile Digital Potentiometer, 10 Kohm, Dual, Serial, Spi, 20%, 2.7 V Rohs Compliant: Yes |Microchip MCP4241-103E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
MCP4241-103E/SL-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
473 In Stock |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
MCP4241-103E/SL
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 10 kOhm, Dual, 129 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 14 Pins, NSOIC - Rail/Tube (Alt: MCP4241-103E/SL) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
579-MCP4241-103E/SL
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant | 312 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
V99:2348_06446548
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1546 | Americas - 3 |
|
Buy Now | |
DISTI #
MCP4241-103E/SL
|
Microchip Technology Inc | DUAL 7-BIT, NON-VOLATILE LINEAR POT W/SPI, SOIC, Projected EOL: 2034-07-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4637 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
DISTI #
70048252
|
RS | IC, DIGITAL POT., NO. CHANNELS,2, 10KOHMS, 129 TAPS, SPI, SOIC-14 Min Qty: 342 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant | 4617 Factory Stock |
|
$0.9220 / $1.1490 | Buy Now |
DISTI #
77265490
|
Verical | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2223 | Americas - 299 |
|
$0.9600 / $0.9810 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4241-103E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4241-103E/SL
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4241-103E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4241-103E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4241T-103E/SL | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP4241-103E/SL vs MCP4241T-103E/SL |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the input voltage (VIN) to the potentiometer. This sequence helps prevent latch-up and ensures proper device operation.
The digital interface (SPI) requires proper termination to prevent signal reflections and ensure reliable communication. A 10 kΩ to 100 kΩ pull-up resistor on the SCK, SI, and SO lines, and a 10 kΩ to 100 kΩ pull-down resistor on the CS line are recommended.
The maximum capacitance that can be connected to the potentiometer terminals is 100 nF. Exceeding this value may affect the device's performance and stability.
The POR and BOR features are enabled by default. To handle these features, ensure that the device is properly powered up, and the voltage supply is stable before accessing the device. You can also use external circuitry to delay the power-on reset signal to the device.
To minimize noise and ensure reliable operation, follow good layout and routing practices, such as keeping the analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and loops.