Part Details for MCP4241-103E/ML by Microchip Technology Inc
Results Overview of MCP4241-103E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4241-103E/ML Information
MCP4241-103E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4241-103E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2808
|
Newark | Ic, digital Potentiometer, cmos, llcc,16Pin, plastic Rohs Compliant: Yes |Microchip MCP4241-103E/ML RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP4241-103E/ML-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 16QFN Min Qty: 364 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
MCP4241-103E/ML
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 10 kOhm, Dual, 129 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 16 Pins, PQFN-EP - Rail/Tube (Alt: MCP4241-103E/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0413 / $1.1125 | Buy Now |
DISTI #
579-MCP4241-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant | 0 |
|
$1.0600 / $1.4000 | Order Now |
DISTI #
MCP4241-103E/ML
|
Microchip Technology Inc | DUAL 7-BIT, NON-VOLATILE LINEAR POT W/SPI, VQFN, Projected EOL: 2034-07-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
DISTI #
70569376
|
RS | Digital Potentiometer, ICs Dual 7B NV SPI POT Min Qty: 364 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$0.9220 / $1.1000 | Buy Now |
|
NAC | Dual, 7bit, NV, SPI, POT - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 364 Package Multiple: 91 Container: Tube | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
MCP4241-103E/ML
|
Avnet Silica | Digital Potentiometer NonVolatile 10 kOhm Dual 129 Steps 150 ppmC 27 V to 55 V 16 Pins PQFNEP (Alt: MCP4241-103E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$0.9220 / $1.1000 | Buy Now |
Part Details for MCP4241-103E/ML
MCP4241-103E/ML CAD Models
MCP4241-103E/ML Part Data Attributes
|
MCP4241-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4241-103E/ML
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4241-103E/ML
This table gives cross-reference parts and alternative options found for MCP4241-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4241-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4241T-103I/ML | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4241-103E/ML vs MCP4241T-103I/ML |