Part Details for MCP42010-I/ST by Microchip Technology Inc
Results Overview of MCP42010-I/ST by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP42010-I/ST Information
MCP42010-I/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP42010-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8917
|
Newark | Ic, Digital Pot, 8Bit 10K, Smd, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Microchip MCP42010-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2800 / $2.8200 | Buy Now |
DISTI #
MCP42010-I/ST-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
480 In Stock |
|
$2.2750 / $2.8200 | Buy Now |
DISTI #
MCP42010-I/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 256 Steps, ? 800 ppm/?C, 2.7 V to 5.5 V, 14 Pins, TSSOP - Rail/Tube (Alt: MCP42010-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.8200 | Buy Now |
DISTI #
579-MCP42010-I/ST
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 1281 |
|
$2.2700 / $2.8200 | Buy Now |
DISTI #
MCP42010-I/ST
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, dual channel, TSSOP, Projected EOL: 2034-05-16 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
13 Alternates Available |
|
$2.0500 / $2.8200 | Buy Now |
DISTI #
70045419
|
RS | Pot, Digital, Rest 10 Kilohms, Digital, 256 Pos, 14 Pins, 2 Ch, Pkg TSSOP Min Qty: 192 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 / $5.6300 | RFQ |
|
Future Electronics | DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 6Tube |
|
$2.0700 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube RoHS: Compliant |
787 In Stock |
|
$2.1700 / $2.6300 | Buy Now |
DISTI #
57918051
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2050 | Americas - 780 |
|
$2.5882 / $3.0941 | Buy Now |
|
Quest Components | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14 | 8 |
|
$2.1200 / $3.1800 | Buy Now |
Part Details for MCP42010-I/ST
MCP42010-I/ST CAD Models
MCP42010-I/ST Part Data Attributes
|
MCP42010-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP42010-I/ST
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP42010-I/ST
This table gives cross-reference parts and alternative options found for MCP42010-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42010-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP42010-E/ST | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-I/ST vs MCP42010-E/ST |
MCP42010T-E/ST | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-I/ST vs MCP42010T-E/ST |
MCP42010T-E/SL | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP42010-I/ST vs MCP42010T-E/SL |
MCP42010-I/SL | Microchip Technology Inc | $2.1004 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP42010-I/ST vs MCP42010-I/SL |
MCP42010-E/P | Microchip Technology Inc | $3.1083 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010-I/ST vs MCP42010-E/P |
DS1267BE-010+ | Maxim Integrated Products | $4.7896 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | MCP42010-I/ST vs DS1267BE-010+ |
MCP42010-I/TS | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-I/ST vs MCP42010-I/TS |
MCP42010T-I/P | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010-I/ST vs MCP42010T-I/P |
MCP42010T-I/TS | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-I/ST vs MCP42010T-I/TS |
MCP42010T-E/P | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010-I/ST vs MCP42010T-E/P |
MCP42010-I/ST Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP42010-I/ST is 50 MHz.
-
The gain of the MCP42010-I/ST can be configured using the GAIN pin. Connecting the GAIN pin to VDD sets the gain to 1, while connecting it to VSS sets the gain to 2.
-
The input impedance of the MCP42010-I/ST is typically around 10 kΩ.
-
Yes, the MCP42010-I/ST can operate with a single supply voltage between 2.7V and 5.5V.
-
To reduce noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding sensitive signals.