Part Details for MCP42010-E/ST by Microchip Technology Inc
Results Overview of MCP42010-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP42010-E/ST Information
MCP42010-E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP42010-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9837
|
Newark | Ic, digital Potentiometer, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP42010-E/ST RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
MCP42010-E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
15 In Stock |
|
$3.0700 | Buy Now |
DISTI #
MCP42010-E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 256 Steps, ? 800 ppm/?C, 2.7 V to 5.5 V, 14 Pins, TSSOP - Rail/Tube (Alt: MCP42010-E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3049 / $2.4625 | Buy Now |
DISTI #
579-MCP42010-E/ST
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 190 |
|
$2.4600 / $3.0700 | Buy Now |
DISTI #
MCP42010-E/ST
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, dual channel, TSSOP, Projected EOL: 2034-08-01 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
DISTI #
70567826
|
RS | Digital Pot, 256 steps, SPI, 10kohms, dual channel Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4128 Factory Stock |
|
$2.3200 / $2.9400 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, 10kohms, dual channel - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
MCP42010-E/ST
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Dual 256 Steps 800 ppmC 27 V to 55 V 14 Pins TSSOP (Alt: MCP42010-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP42010-E/ST
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Dual 256 Steps 800 ppmC 27 V to 55 V 14 Pins TSSOP (Alt: MCP42010-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP42010-E/ST
MCP42010-E/ST CAD Models
MCP42010-E/ST Part Data Attributes
|
MCP42010-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP42010-E/ST
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP42010-E/ST
This table gives cross-reference parts and alternative options found for MCP42010-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42010-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP42010T-E/ST | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-E/ST vs MCP42010T-E/ST |
MCP42010T-E/SL | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP42010-E/ST vs MCP42010T-E/SL |
MCP42010-I/SL | Microchip Technology Inc | $2.1004 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP42010-E/ST vs MCP42010-I/SL |
MCP42010-I/ST | Microchip Technology Inc | $2.2372 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-E/ST vs MCP42010-I/ST |
MCP42010-E/P | Microchip Technology Inc | $3.1083 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010-E/ST vs MCP42010-E/P |
DS1267BE-010+ | Maxim Integrated Products | $4.7896 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | MCP42010-E/ST vs DS1267BE-010+ |
MCP42010-I/TS | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-E/ST vs MCP42010-I/TS |
MCP42010T-I/P | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010-E/ST vs MCP42010T-I/P |
MCP42010T-I/TS | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010-E/ST vs MCP42010T-I/TS |
MCP42010T-E/P | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010-E/ST vs MCP42010T-E/P |
MCP42010-E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the clock signal. This ensures proper initialization of the device.
-
In such cases, it is recommended to use external voltage limiting circuits, such as voltage dividers or zener diodes, to prevent damage to the device.
-
The maximum clock frequency is 50 MHz, but it is recommended to use a clock frequency of 20 MHz or less to ensure reliable operation.
-
Yes, the device has built-in noise filtering and hysteresis to minimize the effects of noise. However, it is still recommended to use proper noise reduction techniques, such as shielding and filtering, to ensure reliable operation.
-
To ensure accurate conversions, it is recommended to use a stable reference voltage, minimize noise and interference, and use proper layout and grounding techniques.