Part Details for MCP41HV51T-502E/ST by Microchip Technology Inc
Results Overview of MCP41HV51T-502E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP41HV51T-502E/ST Information
MCP41HV51T-502E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP41HV51T-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7486
|
Newark | 8-Bit, Volatile, Potentiometer, 5Kohm 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP41HV51T-502E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP41HV51T-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
MCP41HV51T-502E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 5 kOhm, Single, 256 Steps, ?100 ppm/?C, 10 V to 36 V, 14 Pins, PTSSOP - Tape and Reel (Alt: MCP41HV51T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4976 / $1.6000 | Buy Now |
DISTI #
579-MCP41HV51T502EST
|
Mouser Electronics | Digital Potentiometer ICs 8-bit volatile Potentiometer 5kohm RoHS: Compliant | 0 |
|
$1.5100 / $2.0000 | Order Now |
DISTI #
MCP41HV51T-502E/ST
|
Microchip Technology Inc | 5k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory, TSSOP, Projected EOL: 2039-05-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70568607
|
RS | Digital Potentiometer, ICs 8-bit volatile Potentiometer 5kohm Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Onlinecomponents.com | 5k ohm 8-Bit digipot +/-18V or +36V operation SPI interface Volatile Memory RoHS: Compliant | Alternative Product Available |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
MCP41HV51T-502E/ST
|
IBS Electronics | DIGITAL POTENTIOMETER 5KOHM 256POS VOLATILE LINEAR 14-PIN TSSOP T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.0150 | Buy Now |
|
NAC | 8-bit, volatile, Potentiometer, 5kohm - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
MCP41HV51T-502E/ST
|
Avnet Silica | Digital Potentiometer Volatile 5 kOhm Single 256 Steps 100 ppmC 10 V to 36 V 14 Pins PTSSOP (Alt: MCP41HV51T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP41HV51T-502E/ST
MCP41HV51T-502E/ST CAD Models
MCP41HV51T-502E/ST Part Data Attributes
|
MCP41HV51T-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV51T-502E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP41HV51T-502E/ST
This table gives cross-reference parts and alternative options found for MCP41HV51T-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51T-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41HV51T-502E/MQ | Microchip Technology Inc | $1.9000 | DIGITAL POTENTIOMETER | MCP41HV51T-502E/ST vs MCP41HV51T-502E/MQ |
AD5160BRJ5 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | MCP41HV51T-502E/ST vs AD5160BRJ5 |
AD5160BRJ5-R2 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | MCP41HV51T-502E/ST vs AD5160BRJ5-R2 |
MCP41HV51T-502E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying the clock signal. This ensures that the internal circuitry is properly initialized.
-
To retain the wiper position during power-down, the CS pin should be held high and the SCK pin should be held low. This ensures that the wiper position is latched and retained.
-
The maximum frequency of the clock signal that can be used with the MCP41HV51T-502E/ST is 1 MHz. Exceeding this frequency may result in incorrect operation or damage to the device.
-
The MCP41HV51T-502E/ST is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To troubleshoot issues with the MCP41HV51T-502E/ST, check the power supply voltage, clock signal, and communication protocol. Verify that the device is properly configured and that the wiper position is being correctly set. Consult the datasheet and application notes for guidance on troubleshooting common issues.