Part Details for MCP41HV31T-502E/ST by Microchip Technology Inc
Results Overview of MCP41HV31T-502E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP41HV31T-502E/ST Information
MCP41HV31T-502E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8990502EA | Texas Instruments | High Speed PWM Controller 16-CDIP -55 to 125 | |
7901502EA | Texas Instruments | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | |
5962-8764502EA | Texas Instruments | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 |
Price & Stock for MCP41HV31T-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5974
|
Newark | 7-Bit, Volatile, Potentiometer, 5Kohm 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP41HV31T-502E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
MCP41HV31T-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 128TAP 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
MCP41HV31T-502E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 5 kOhm, Single, 128 Steps, ?100 ppm/?C, 10 V to 36 V, 14 Pins, PTSSOP - Tape and Reel (Alt: MCP41HV31T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3572 / $1.4500 | Buy Now |
DISTI #
579-MCP41HV31T502EST
|
Mouser Electronics | Digital Potentiometer ICs 7B volatile Potent iometer 5kohm RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
MCP41HV31T-502E/ST
|
Microchip Technology Inc | 7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory, TSSOP, Projected EOL: 2039-05-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70568606
|
RS | Digital Potentiometer, ICs 7B volatile Potent iometer 5kohm Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Onlinecomponents.com | 7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
|
NAC | 7-bit, volatile, Potentiometer, 5kohm - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
MCP41HV31T-502E/ST
|
Avnet Silica | Digital Potentiometer Volatile 5 kOhm Single 128 Steps 100 ppmC 10 V to 36 V 14 Pins PTSSOP (Alt: MCP41HV31T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
Part Details for MCP41HV31T-502E/ST
MCP41HV31T-502E/ST CAD Models
MCP41HV31T-502E/ST Part Data Attributes
|
MCP41HV31T-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV31T-502E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP41HV31T-502E/ST
This table gives cross-reference parts and alternative options found for MCP41HV31T-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV31T-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41HV31-502E/ST | Microchip Technology Inc | $1.4836 | DIGITAL POTENTIOMETER | MCP41HV31T-502E/ST vs MCP41HV31-502E/ST |
MCP41HV31T-502E/MQ | Microchip Technology Inc | $1.7400 | DIGITAL POTENTIOMETER | MCP41HV31T-502E/ST vs MCP41HV31T-502E/MQ |
MCP41HV31-502E/MQ | Microchip Technology Inc | $1.7400 | DIGITAL POTENTIOMETER | MCP41HV31T-502E/ST vs MCP41HV31-502E/MQ |
MCP41HV31T-502E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
The device has a power-on reset (POR) circuit that initializes the wiper to the mid-scale position (128 taps) after power-up. However, it is recommended to send a 'write wiper to mid-scale' command (0x00) after power-up to ensure the device is in a known state.
-
The maximum frequency of the clock signal (SCK) is 1 MHz. Exceeding this frequency may result in unreliable communication or device malfunction.
-
The device is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
The device has a write protection feature that can be enabled by setting the WP pin high. This prevents any changes to the wiper position or other device settings. Additionally, the device can be programmed to require a specific command sequence or password to access the device's registers.