-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP41HV31-104E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71637-104ELF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Insert, Receptacle Coax, Right Angle, Solder to Board. | |
RJMG149217104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x4,10/100 with LEDs | |
RJMG149007104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x4,10/100 without LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5964
|
Newark | Digital Potentiometer, 100Kohm, 127, Single, Tssop, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP41HV31-104E/ST RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
MCP41HV31-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 128TP 14TSSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1290 In Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP41HV31-104E/ST
|
Avnet Americas | 7-BIT, VOLATILE, POTENTIOMETER, 100KOHM - Rail/Tube (Alt: MCP41HV31-104E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.3224 / $1.5544 | Buy Now |
DISTI #
579-MCP41HV31-104EST
|
Mouser Electronics | Digital Potentiometer ICs 7B volatile Potent iometer 100kohm RoHS: Compliant | 930 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP41HV31-104E/ST
|
Microchip Technology Inc | 7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory, TSSOP, Projected EOL: 2039-05-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube |
1682 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 128 Position - 100KOhm - Single 14-Pin TSSOP - Tube RoHS: Compliant |
384 In Stock 1632 Factory Stock |
|
$1.2000 / $1.4300 | Buy Now |
DISTI #
71211590
|
Verical | Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2337 | Americas - 384 |
|
$1.5860 / $1.8590 | Buy Now |
DISTI #
MCP41HV31-104E/ST
|
TME | IC: digital potentiometer, 100kΩ, SPI, 7bit, TSSOP14, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.5100 / $1.9200 | RFQ |
|
NAC | 7-bit, volatile, Potentiometer, 100kohm - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube | 0 |
|
$1.4500 / $1.7800 | Buy Now |
|
Master Electronics | Digital Potentiometer - 128 Position - 100KOhm - Single 14-Pin TSSOP - Tube RoHS: Compliant |
384 In Stock 1632 Factory Stock |
|
$1.2000 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP41HV31-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV31-104E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP41HV31-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV31-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41HV31T-104E/MQ | Microchip Technology Inc | $1.7400 | DIGITAL POTENTIOMETER | MCP41HV31-104E/ST vs MCP41HV31T-104E/MQ |
The recommended power-up sequence is to apply VDD before applying VCC. This ensures that the internal voltage regulator is powered up correctly.
To retain the wiper position during power-down, the CS pin should be held high and the SCK and SI pins should be held low. This ensures that the device is in a static state and the wiper position is retained.
The maximum frequency of the serial clock (SCK) pin is 3.2 MHz. Exceeding this frequency may result in incorrect operation or device damage.
If the device is not responding to serial commands, try resetting the device by toggling the CS pin low and then high. This resets the device and allows it to respond to serial commands again.
The recommended termination for the RH and RL pins is a 1 kΩ resistor to ground. This ensures that the output impedance is matched and the signal is properly terminated.