Part Details for MCP4151T-104I/MF by Microchip Technology Inc
Results Overview of MCP4151T-104I/MF by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4151T-104I/MF Information
MCP4151T-104I/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV320AIC3104IRHBR | Texas Instruments | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85 | |
TLV320AIC3104IRHBT | Texas Instruments | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85 | |
TLV9104IRUCR | Texas Instruments | Quad, 16-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-QFN -40 to 125 |
Part Details for MCP4151T-104I/MF
MCP4151T-104I/MF CAD Models
MCP4151T-104I/MF Part Data Attributes
|
MCP4151T-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4151T-104I/MF
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4151T-104I/MF
This table gives cross-reference parts and alternative options found for MCP4151T-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4151T-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4151-104E/SN | Microchip Technology Inc | $0.9208 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4151T-104I/MF vs MCP4151-104E/SN |
MCP4151-104I/MF | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4151T-104I/MF vs MCP4151-104I/MF |
MCP4151T-104E/MF | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4151T-104I/MF vs MCP4151T-104E/MF |
MCP4151-104I/P | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4151T-104I/MF vs MCP4151-104I/P |
MCP4151T-104E/SN | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4151T-104I/MF vs MCP4151T-104E/SN |
MCP4151T-104E/UN | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4151T-104I/MF vs MCP4151T-104E/UN |
MCP4151T-104E/P | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4151T-104I/MF vs MCP4151T-104E/P |
MCP4262T-104E/UN | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4151T-104I/MF vs MCP4262T-104E/UN |
MCP4262-104I/UN | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 | MCP4151T-104I/MF vs MCP4262-104I/UN |
MCP4151T-104E/MS | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4151T-104I/MF vs MCP4151T-104E/MS |