Part Details for MCP4151T-104E/SN by Microchip Technology Inc
Results Overview of MCP4151T-104E/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4151T-104E/SN Information
MCP4151T-104E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXS0104ERGYRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-VQFN -40 to 85 | |
TXS0104EQRGYRQ1 | Texas Instruments | Automotive Catalog 4-Bit Bidirectional Voltage-Level Translator for Open-Drain Applications 14-VQFN -40 to 105 | |
TXS0104EPWRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-TSSOP -40 to 85 |
Price & Stock for MCP4151T-104E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2701
|
Newark | Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4151T-104E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP4151T-104E/SN-ND
|
DigiKey | IC DGTL POT 100KOHM 257TAP 8SOIC Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
MCP4151T-104E/SN
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Single, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: MCP4151T-104E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4151T-104E/SN
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch RoHS: Compliant | 0 |
|
$0.8900 / $1.2000 | Order Now |
DISTI #
MCP4151T-104E/SN
|
Microchip Technology Inc | SINGLE 8-BIT, VOLATILE LINEAR POT W/SPI, SOIC, Projected EOL: 2034-10-08 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70568273
|
RS | Digital Pot, 256 steps, SPI, dual channel Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.8070 / $1.6900 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, dual channel - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
MCP4151T-104E/SN
|
Avnet Silica | Digital Potentiometer Volatile 100 kOhm Single 257 Steps 150 ppmC 18 V to 55 V 8 Pins NSOIC (Alt: MCP4151T-104E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4151T-104E/SN
|
EBV Elektronik | Digital Potentiometer Volatile 100 kOhm Single 257 Steps 150 ppmC 18 V to 55 V 8 Pins NSOIC (Alt: MCP4151T-104E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP4151T-104E/SN
MCP4151T-104E/SN CAD Models
MCP4151T-104E/SN Part Data Attributes
|
MCP4151T-104E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4151T-104E/SN
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP4151T-104E/SN
This table gives cross-reference parts and alternative options found for MCP4151T-104E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4151T-104E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4151T-104I/SN | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4151T-104E/SN vs MCP4151T-104I/SN |
MCP4151T-104E/SN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP4151T-104E/SN is 1 MHz, which is the maximum clock frequency of the SPI interface.
-
To ensure monotonicity, it is recommended to use a single write operation to set the wiper position, and to avoid using the increment/decrement commands. Additionally, the user should ensure that the device is properly initialized before using it.
-
When power is applied to the MCP4151T-104E/SN, the device will reset to its default state, with the wiper position set to mid-scale (128 taps). The device will also reset its internal registers and disable the SPI interface.
-
Yes, the MCP4151T-104E/SN can be used in a ratiometric application, as its resistance ratio is independent of the supply voltage. However, the user should ensure that the device is operated within its specified voltage range and that the voltage supply is stable.
-
The MCP4151T-104E/SN does not have built-in error detection or correction mechanisms. It is recommended to implement error handling and fault detection mechanisms in the system design, such as checksums, data validation, and watchdog timers.