-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4151-103E/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2680
|
Newark | Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4151-103E/MF RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
MCP4151-103E/MF-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
477 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4151-103E/MF
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Single, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, PDFN-EP - Rail/Tube (Alt: MCP4151-103E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP4151-103E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch RoHS: Compliant | 385 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4151-103E/MF
|
Microchip Technology Inc | SINGLE 8-BIT, VOLATILE LINEAR POT W/SPI, DFN, Projected EOL: 2034-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
8760 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70547729
|
RS | Digital Pot, 256 steps, SPI, dual channel Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 8760 Factory Stock |
|
$0.7900 / $0.9290 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, dual channel - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
MCP4151-103E/MF
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Single 257 Steps 150 ppmC 18 V to 55 V 8 Pins PDFNEP (Alt: MCP4151-103E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4151-103E/MF
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Single 257 Steps 150 ppmC 18 V to 55 V 8 Pins PDFNEP (Alt: MCP4151-103E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4151-103E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4151-103E/MF
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4151-103E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4151-103E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4232T-103E/UN | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4151-103E/MF vs MCP4232T-103E/UN |
MCP4261-103E/SL | Microchip Technology Inc | $1.1678 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP4151-103E/MF vs MCP4261-103E/SL |
MCP4261-103E/ML | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4151-103E/MF vs MCP4261-103E/ML |
MCP4232T-103E/MF | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4151-103E/MF vs MCP4232T-103E/MF |
MCP4231T-103E/ST | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP4151-103E/MF vs MCP4231T-103E/ST |
MCP4252-103E/UN | Microchip Technology Inc | $1.0640 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4151-103E/MF vs MCP4252-103E/UN |
MCP4252-103E/MF | Microchip Technology Inc | $51.0526 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP4151-103E/MF vs MCP4252-103E/MF |
MCP4232-103E/UN | Microchip Technology Inc | $0.7903 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4151-103E/MF vs MCP4232-103E/UN |
MCP4252T-103E/UN | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4151-103E/MF vs MCP4252T-103E/UN |
MCP4231-103E/SL | Microchip Technology Inc | $1.0499 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP4151-103E/MF vs MCP4231-103E/SL |
The maximum operating voltage for the MCP4151-103E/MF is 5.5V.
The MCP4151-103E/MF can be interfaced with a microcontroller using a 2-wire serial interface (I2C-compatible). The microcontroller sends commands to the MCP4151-103E/MF to set the wiper position.
The MCP4151-103E/MF has a resolution of 257 taps, which means it can be set to one of 257 discrete positions.
Yes, the MCP4151-103E/MF is suitable for audio applications due to its low noise and low distortion characteristics.
The MCP4151-103E/MF has a non-volatile memory that stores the wiper position during power-down. The wiper position is recalled when power is reapplied.