Part Details for MCP4142T-503E/SN by Microchip Technology Inc
Results Overview of MCP4142T-503E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4142T-503E/SN Information
MCP4142T-503E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4142T-503E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2679
|
Newark | Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4142T-503E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
MCP4142T-503E/SN-ND
|
DigiKey | IC DGTL POT 50KOHM 129TAP 8SOIC Min Qty: 3300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
MCP4142T-503E/SN
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 50 kOhm, Single, 129 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: MCP4142T-503E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.8073 / $0.8625 | Buy Now |
DISTI #
579-MCP4142T-503E/SN
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
MCP4142T-503E/SN
|
Microchip Technology Inc | SINGLE 7 BIT, NON-VOLATILE LINEAR RHEO W/SPI, SOIC, Projected EOL: 2034-07-26 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
1750 Alternates Available |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
70568083
|
RS | Digital Pot, 128 steps, SPI, single channel Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 6600 Factory Stock |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
MCP4142T-503E/SN
|
Avnet Silica | Digital Potentiometer NonVolatile 50 kOhm Single 129 Steps 150 ppmC 27 V to 55 V 8 Pins NSOIC (Alt: MCP4142T-503E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 6600 Factory Stock |
|
$0.7200 / $1.5080 | Buy Now |
Part Details for MCP4142T-503E/SN
MCP4142T-503E/SN CAD Models
MCP4142T-503E/SN Part Data Attributes
|
MCP4142T-503E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4142T-503E/SN
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP4142T-503E/SN
This table gives cross-reference parts and alternative options found for MCP4142T-503E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4142T-503E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4142-503E/SN | Microchip Technology Inc | $0.4923 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4142T-503E/SN vs MCP4142-503E/SN |
MCP4142-503E/MS | Microchip Technology Inc | $1.0000 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4142T-503E/SN vs MCP4142-503E/MS |
MCP4142T-503E/MS | Microchip Technology Inc | $1.0000 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4142T-503E/SN vs MCP4142T-503E/MS |
MCP4142-503E/P | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4142T-503E/SN vs MCP4142-503E/P |