Part Details for MCP41100T-E/SN by Microchip Technology Inc
Results Overview of MCP41100T-E/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP41100T-E/SN Information
MCP41100T-E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP41100T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9834
|
Newark | Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP41100T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 | Buy Now |
DISTI #
MCP41100T-E/SN-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6500 | Buy Now |
DISTI #
MCP41100T-E/SN
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Single, 256 Steps, ? 800 ppm/?C, 2.7 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: MCP41100T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5444 / $1.6500 | Buy Now |
DISTI #
579-MCP41100T-E/SN
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 100kOhm RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
MCP41100T-E/SN
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 100K ohms, single channel, SOIC, Projected EOL: 2034-08-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.5000 / $2.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, 100kohms, single channel - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
MCP41100T-E/SN
|
Avnet Silica | Digital Potentiometer Volatile 100 kOhm Single 256 Steps 800 ppmC 27 V to 55 V 8 Pins NSOIC (Alt: MCP41100T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
Part Details for MCP41100T-E/SN
MCP41100T-E/SN CAD Models
MCP41100T-E/SN Part Data Attributes
|
MCP41100T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41100T-E/SN
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.145 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP41100T-E/SN
This table gives cross-reference parts and alternative options found for MCP41100T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41100T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41100-I/SN | Microchip Technology Inc | $1.3667 | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41100T-E/SN vs MCP41100-I/SN |
MCP41100-E/SN | Microchip Technology Inc | $1.8075 | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41100T-E/SN vs MCP41100-E/SN |
MCP41100-I/P | Microchip Technology Inc | $1.9518 | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP41100T-E/SN vs MCP41100-I/P |
MCP41100-I/SNG | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41100T-E/SN vs MCP41100-I/SNG |
WMS7201100S | Winbond Electronics Corp | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8, 0.150 INCH, SOIC-8 | MCP41100T-E/SN vs WMS7201100S |
MCP41100-I/SL | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41100T-E/SN vs MCP41100-I/SL |
MCP41100T-I/P | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP41100T-E/SN vs MCP41100T-I/P |
MCP41100T-E/P | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP41100T-E/SN vs MCP41100T-E/P |
MCP41100T-E/SN Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures that the internal circuitry is properly initialized and prevents any potential latch-up conditions.
-
To retain the wiper position during power-down, the CS pin should be held high and the SCK and SI pins should be held low. This ensures that the internal registers are not cleared and the wiper position is maintained.
-
The maximum frequency of the SPI clock (SCK) that can be used with the MCP41100T-E/SN is 10 MHz. Exceeding this frequency may result in incorrect operation or data corruption.
-
Yes, the MCP41100T-E/SN can be used as a rheostat by connecting the wiper terminal (RW) to one of the resistive terminals (RA or RB) and using the other resistive terminal as the input. However, this configuration may affect the overall resistance range and linearity of the device.
-
The ESD protection diodes in the MCP41100T-E/SN are designed to protect the device from electrostatic discharge. To ensure proper operation, it is recommended to use a series resistor (e.g., 1 kΩ) and a bypass capacitor (e.g., 10 nF) on the digital input pins to prevent voltage spikes and ringing.