-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP41010-I/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9758607
|
Farnell | DIGITAL POT, SPI 10K, 41010, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3478 |
|
$1.6737 / $2.0987 | Buy Now |
DISTI #
MCP41010-I/SN-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5375 / $1.8900 | Buy Now |
DISTI #
MCP41010-I/SN
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Single, 256 Steps, ? 800 ppm/?C, 2.7 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP41010-I/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4200 / $1.8900 | Buy Now |
DISTI #
579-MCP41010-I/SN
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 3550 |
|
$1.5300 / $1.8900 | Buy Now |
DISTI #
V99:2348_06445889
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2324 | Americas - 135 |
|
$1.5610 / $1.7060 | Buy Now |
DISTI #
VBF:5286_06445889
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2247 | Americas - 69 |
|
$1.5780 | Buy Now |
DISTI #
E54:1762_00013525
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2314 | Europe - 60 |
|
$1.5610 / $1.7060 | Buy Now |
DISTI #
MCP41010-I/SN
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, single channel, SOIC, Projected EOL: 2034-05-16 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
20 Alternates Available |
|
$1.3700 / $1.8900 | Buy Now |
DISTI #
70045417
|
RS | Pot, Digital, Rest 10 Kilohms, Digital, 256 Pos, 8 Pins, 1 Ch, Pkg SOIC Min Qty: 300 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $1.8900 | RFQ |
|
Future Electronics | MCP41010 Series Single 256 Position SPI 10 kOhm Volatile Digital POT SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 50Tube |
|
$1.4900 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP41010-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41010-I/SN
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP41010-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41010-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41010-I/P | Microchip Technology Inc | $1.7152 | 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP41010-I/SN vs MCP41010-I/P |
AD8400ARZ50 | Analog Devices Inc | $3.0485 | Single-Channel Digital Potentiometer | MCP41010-I/SN vs AD8400ARZ50 |
AD8400ARZ10-REEL | Analog Devices Inc | $4.7068 | Single-Channel Digital Potentiometer | MCP41010-I/SN vs AD8400ARZ10-REEL |
MCP41010T-E/SN | Microchip Technology Inc | $51.5935 | 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41010-I/SN vs MCP41010T-E/SN |
MCP41010-I/SLG | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41010-I/SN vs MCP41010-I/SLG |
MCP41010-I/SL | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41010-I/SN vs MCP41010-I/SL |
AD8400ARZ100 | Rochester Electronics LLC | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MCP41010-I/SN vs AD8400ARZ100 |
AD8400AR100-REEL | Rochester Electronics LLC | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, MS-012AA, SOIC-8 | MCP41010-I/SN vs AD8400AR100-REEL |
MCP41010T-I/SL | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP41010-I/SN vs MCP41010T-I/SL |
AD8400AR100 | Analog Devices Inc | Check for Price | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer | MCP41010-I/SN vs AD8400AR100 |
The recommended power-on sequence is to apply VDD before applying VREF. This ensures that the internal voltage regulator is stable before the reference voltage is applied.
To ensure accurate voltage output, it is recommended to use a high-precision voltage reference, such as the MCP1541, and to minimize noise on the VREF pin. Additionally, the output voltage should be filtered using a capacitor to reduce noise and ripple.
The maximum output current of the MCP41010 is 10mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
The MCP41010 can be programmed using a 3-wire SPI interface. The device is selected by pulling the CS pin low, and then the command and data bytes are sent serially on the SCK and SDI pins. The device is deselected by pulling the CS pin high.
The VHYST pin is a hysteresis pin that allows the user to adjust the hysteresis of the output voltage. By connecting a resistor and capacitor to this pin, the user can adjust the amount of hysteresis to suit their application.