-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4024T-202E/OT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5294
|
Newark | Ic, digital Potentiometer, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP4024T-202E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
84R6265
|
Newark | Digital Potentiometer, 2.1 Kohm, 64 Steps, Single, Sot-23, End To End Resistance:2.1Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP4024T-202E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 | Buy Now |
DISTI #
MCP4024T-202E/OTCT-ND
|
DigiKey | IC DGT POT 2.1KOHM 64TAP SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8000 / $1.0400 | Buy Now |
DISTI #
MCP4024T-202E/OT
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 2.1 kOhm, Single, 64 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 5 Pins, PSOT-23 - Tape and Reel (Alt: MCP4024T-202E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7956 / $0.8500 | Buy Now |
DISTI #
579-MCP4024T-202E/OT
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/D single 6bit NV Rheostat to GND RoHS: Compliant | 2578 |
|
$0.7990 / $1.0400 | Buy Now |
DISTI #
MCP4024T-202E/OT
|
Microchip Technology Inc | 2k, U/D single, 6-bit NV, Rheostat, SOT-23, Projected EOL: 2034-04-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
14975 Alternates Available |
|
$0.7600 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 64 Taps - 2.1k Ohms - Up/Down (U/D, CS) Interface - Non-Volatile Memory - 2.7 to 5.5V - ±20% - 150ppm/°C - SOT-23-5 - T&R. RoHS: Compliant | 12000 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | 2.1k, U/D single, 6-bit NV, Rheostat to GND - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
MCP4024T-202E/OT
|
Avnet Silica | Digital Potentiometer NonVolatile 21 kOhm Single 64 Steps 150 ppmC 27 V to 55 V 5 Pins PSOT23 (Alt: MCP4024T-202E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20% 2.1k 2.7V5.5V SOT-23-5 Digital Potentiometers ROHS | 9 |
|
$2.0986 / $3.2317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4024T-202E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4024T-202E/OT
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 2100 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP4024T-202E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4024T-202E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4024-202E/OT | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4024T-202E/OT vs MCP4024-202E/OT |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
The MCP4024T-202E/OT has a power-on reset (POR) circuit that initializes the device to a known state after power-up. However, it's recommended to send a 'reset' command (writing 0x00 to the control register) after power-up to ensure the device is in a known state.
The maximum frequency of the clock signal that can be applied to the SCL pin is 400 kHz. Exceeding this frequency may result in incorrect device operation or data corruption.
Yes, the MCP4024T-202E/OT can be used in a ratiometric application, where the output voltage is proportional to the input voltage. However, it's essential to ensure that the input voltage is within the specified range and that the device is properly calibrated for ratiometric operation.
The WEN pin is used to enable or disable writes to the device. When WEN is low, the device is in a read-only state, and writes are ignored. When WEN is high, the device is in a read-write state, and writes are allowed. Ensure that WEN is properly controlled in your application to prevent unintended writes or data corruption.