Part Details for MCP4021T-202E/SN by Microchip Technology Inc
Results Overview of MCP4021T-202E/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4021T-202E/SN Information
MCP4021T-202E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4021T-202E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5280
|
Newark | Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4021T-202E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8140 | Buy Now |
DISTI #
MCP4021T-202E/SNCT-ND
|
DigiKey | IC DGTL POT 2.1KOHM 64TAP 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18358 In Stock |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
MCP4021T-202E/SN
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 2.1 kOhm, Single, 64 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: MCP4021T-202E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7839 / $0.8375 | Buy Now |
DISTI #
579-MCP4021T-202E/SN
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV POT RoHS: Compliant | 2746 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
V36:1790_06445850
|
Arrow Electronics | Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Date Code: 2333 | Americas - 3300 |
|
$0.9323 | Buy Now |
DISTI #
MCP4021T-202E/SN
|
Microchip Technology Inc | LOW-COST NON-VOLATILE, DIGITAL POTENTIOMETER, SOIC, Projected EOL: 2034-04-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3200 Alternates Available |
|
$0.7400 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 64 Taps - 2.1k Ohms - Up/Down (U/D, CS) Interface - Non-Volatile Memory - 2.7 to 5.5V - ±20% - 150ppm/°C - 8-SOIC - T&R. RoHS: Compliant |
800 In Stock 6600 On Order |
|
$0.6590 / $0.7430 | Buy Now |
DISTI #
84018951
|
Verical | Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2333 | Americas - 3300 |
|
$0.9323 | Buy Now |
DISTI #
88105615
|
Verical | Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2434 | Americas - 500 |
|
$0.8567 / $0.9659 | Buy Now |
|
NAC | 2.1k, U/D single, 6-bit NV, POT - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
Part Details for MCP4021T-202E/SN
MCP4021T-202E/SN CAD Models
MCP4021T-202E/SN Part Data Attributes
|
MCP4021T-202E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4021T-202E/SN
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 2100 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP4021T-202E/SN
This table gives cross-reference parts and alternative options found for MCP4021T-202E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4021T-202E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4013T-202E/CH | Microchip Technology Inc | $0.4335 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4021T-202E/SN vs MCP4013T-202E/CH |
MCP4014T-202E/OT | Microchip Technology Inc | $0.5948 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4021T-202E/SN vs MCP4014T-202E/OT |
MCP4021-202E/SN | Microchip Technology Inc | $0.6355 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4021T-202E/SN vs MCP4021-202E/SN |
MCP4021-202E/MS | Microchip Technology Inc | $0.7325 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4021T-202E/SN vs MCP4021-202E/MS |
MCP4023T-202E/CH | Microchip Technology Inc | $0.9599 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4021T-202E/SN vs MCP4023T-202E/CH |
MCP4022T-202E/CH | Microchip Technology Inc | $0.9626 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4021T-202E/SN vs MCP4022T-202E/CH |
MCP4011-202E/MS | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4021T-202E/SN vs MCP4011-202E/MS |
MCP4012-202E/CH | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4021T-202E/SN vs MCP4012-202E/CH |
MCP4022-202E/CH | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4021T-202E/SN vs MCP4022-202E/CH |
MCP4021-202E/MC | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.9MM HEIGHT, DFN-8 | MCP4021T-202E/SN vs MCP4021-202E/MC |
MCP4021T-202E/SN Frequently Asked Questions (FAQ)
-
The maximum operating voltage for the MCP4021T-202E/SN is 5.5V.
-
The MCP4021T-202E/SN has 7-bit resolution, which means it has 128 steps of resistance.
-
The typical resistance tolerance of the MCP4021T-202E/SN is ±20%.
-
Yes, the MCP4021T-202E/SN can be used in audio applications, but it's not recommended due to its limited bandwidth and high noise floor.
-
The MCP4021T-202E/SN is programmed using a 2-wire serial interface (I2C-compatible). You can use a microcontroller to send commands to the device to set the wiper position.