Part Details for MCP4018T-503E/LTY by Microchip Technology Inc
Results Overview of MCP4018T-503E/LTY by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4018T-503E/LTY Information
MCP4018T-503E/LTY by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4018T-503E/LTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP4018T-503E/LTYTR-ND
|
DigiKey | IC DGTL POT 50KOHM 128TAP SC70-6 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP4018T-503E/LTY
|
Avnet Americas | - Tape and Reel (Alt: MCP4018T-503E/LTY) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP4018T503ELTY
|
Mouser Electronics | Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 48000 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
DISTI #
MCP4018T-503E/LTY
|
Avnet Silica | 7BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE (Alt: MCP4018T-503E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4018T-503E/LTY
|
EBV Elektronik | 7BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE (Alt: MCP4018T-503E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 48000 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
Part Details for MCP4018T-503E/LTY
MCP4018T-503E/LTY CAD Models
MCP4018T-503E/LTY Part Data Attributes
|
MCP4018T-503E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4018T-503E/LTY
Microchip Technology Inc
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 0.26 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.25 mm |