Part Details for MCP4013T-103E/CHVAO by Microchip Technology Inc
Results Overview of MCP4013T-103E/CHVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4013T-103E/CHVAO Information
MCP4013T-103E/CHVAO by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging | |
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position |
Price & Stock for MCP4013T-103E/CHVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4013T-103E/CHVAO
|
Microchip Technology Inc | 10k, Voltage divider )potentiometer), with one terminal connected to ground, SOT-23, Projected EOL: 2049-02-01 COO: Thailand RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |