-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4011-202E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS202ECD | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC 0 to 70 | |
TRS202ECPW | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-TSSOP 0 to 70 | |
TRS202EIDWR | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7289
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:2.1Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Steps:64 Rohs Compliant: Yes |Microchip MCP4011-202E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-202E/SN-ND
|
DigiKey | IC DGTL POT 2.1KOHM 64TAP 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-202E/SN
|
Avnet Americas | Digital Potentiometer, Volatile, 2.1 kOhm, Single, 64 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP4011-202E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP4011-202E/SN
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT RoHS: Compliant | 1066 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V99:2348_06446589
|
Arrow Electronics | Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1717 | Americas - 6 |
|
$0.1077 | Buy Now |
DISTI #
MCP4011-202E/SN
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, SOIC, Projected EOL: 2034-12-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Tube |
2960 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70414809
|
RS | MCP4011-202E/SN, Digi Potentiometer 2.1kOhm 64-Pos Linear Serial-2Wire 8-Pin SOIC Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 2.1kOhm - 64 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
300 In Stock 200 Factory Stock |
|
$0.4230 / $0.5200 | Buy Now |
DISTI #
59405325
|
Verical | Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2110 | Americas - 300 |
|
$0.5780 / $0.6755 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 2100OHM, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, CMOS, PDSO8 | 50 |
|
$0.6615 / $1.1025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4011-202E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011-202E/SN
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 2100 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4011-202E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011-202E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4013T-202E/CH | Microchip Technology Inc | $0.4335 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/SN vs MCP4013T-202E/CH |
MCP4011T-202E/MC | Microchip Technology Inc | $0.5429 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4011-202E/SN vs MCP4011T-202E/MC |
MCP4021-202E/SN | Microchip Technology Inc | $0.6355 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4011-202E/SN vs MCP4021-202E/SN |
MCP4011-202E/MS | Microchip Technology Inc | $0.6398 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4011-202E/SN vs MCP4011-202E/MS |
MCP4021-202E/MS | Microchip Technology Inc | $0.7325 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4011-202E/SN vs MCP4021-202E/MS |
MCP4024T-202E/OT | Microchip Technology Inc | $0.9422 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4011-202E/SN vs MCP4024T-202E/OT |
MCP4023T-202E/CH | Microchip Technology Inc | $0.9599 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/SN vs MCP4023T-202E/CH |
MCP4022T-202E/CH | Microchip Technology Inc | $0.9626 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/SN vs MCP4022T-202E/CH |
MCP4021T-202E/MS | Microchip Technology Inc | $1.0000 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4011-202E/SN vs MCP4021T-202E/MS |
MCP4021T-202E/MC | Microchip Technology Inc | $1.0000 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4011-202E/SN vs MCP4021T-202E/MC |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
To retain the wiper position during power-down, the CS pin should be held high and the SCK and SI pins should be held low. This ensures that the device remains in a static state and the wiper position is preserved.
The maximum frequency of the serial clock (SCK) input is 3.25 MHz. Exceeding this frequency may result in incorrect device operation or data corruption.
Yes, the MCP4011-202E/SN can be used as a rheostat by connecting the RH pin to the RL pin and using the RW pin as the wiper terminal. However, this configuration may affect the device's linearity and resolution.
The device's power-on reset (POR) behavior can be handled by adding an external capacitor between the VDD pin and the VSS pin. This capacitor helps to filter out any voltage spikes or noise during power-up and ensures a clean POR signal.