-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4011-103E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4011-103E/SN-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
17 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4011-103E/SN
|
Mouser Electronics | Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT RoHS: Compliant | 0 |
|
$0.5300 / $0.6800 | Order Now |
DISTI #
82399184
|
Verical | Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2419 | Americas - 900 |
|
$0.5910 / $0.6985 | Buy Now |
DISTI #
87340093
|
Verical | Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 281 |
|
$1.0806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4011-103E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011-103E/SN
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4011-103E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011-103E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4011-103E/MS | Microchip Technology Inc | $0.4899 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4011-103E/SN vs MCP4011-103E/MS |
MCP4023T-103E/CH | Microchip Technology Inc | $0.4923 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-103E/SN vs MCP4023T-103E/CH |
MCP4013T-103E/CH | Microchip Technology Inc | $0.5734 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-103E/SN vs MCP4013T-103E/CH |
MCP4011T-103E/SN | Microchip Technology Inc | $0.6281 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4011-103E/SN vs MCP4011T-103E/SN |
MCP4011T-103E/MC | Microchip Technology Inc | $0.6281 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4011-103E/SN vs MCP4011T-103E/MC |
MCP4012T-103E/CH | Microchip Technology Inc | $0.6360 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-103E/SN vs MCP4012T-103E/CH |
MCP4022T-103E/CH | Microchip Technology Inc | $0.8225 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-103E/SN vs MCP4022T-103E/CH |
MCP4024T-103E/OT | Microchip Technology Inc | $0.9626 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4011-103E/SN vs MCP4024T-103E/OT |
MCP4014T-103E/OT | Microchip Technology Inc | $46.7241 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4011-103E/SN vs MCP4014T-103E/OT |
The maximum operating voltage for the MCP4011-103E/SN is 5.5V.
The MCP4011-103E/SN can be interfaced with a microcontroller using a standard SPI (Serial Peripheral Interface) protocol.
The MCP4011-103E/SN has a resolution of 7 bits, which means it can be set to one of 128 discrete positions.
Yes, the MCP4011-103E/SN can be used as a rheostat (variable resistor) by connecting the wiper terminal to one of the end terminals.
The MCP4011-103E/SN has a volatile wiper memory, which means that the wiper position is lost during power-down. To store the wiper position, you need to use an external non-volatile memory or implement a power-on default value.