-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3553-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8905
|
Newark | Adc, 22Bit, 60Sps, , Msop-8, Resolution (Bits):22Bit, Sampling Rate:60Sps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP3553-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
MCP3553-E/MS-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
200 In Stock |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
MCP3553-E/MS
|
Avnet Americas | Analog to Digital Converter, 22 bit, Delta-Sigma, 55 SPS, Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP - Rail/Tube (Alt: MCP3553-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
579-MCP3553-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 3834 |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
70414802
|
RS | Microchip MCP3553-E/MS, 22 bit Serial ADC, Differential Input, 8-Pin MSOP Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.4200 | RFQ |
|
Onlinecomponents.com | Single Channel ADC - Delta-Sigma - 60sps - 20.6-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
214 In Stock 1100 Factory Stock |
|
$2.4900 / $3.1500 | Buy Now |
DISTI #
66366777
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 20.6-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2242 | Americas - 210 |
|
$3.3800 / $4.0950 | Buy Now |
DISTI #
87342894
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 20.6-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 190 |
|
$4.7294 / $4.7412 | Buy Now |
DISTI #
MCP3553-E/MS
|
TME | IC: A/D converter, Ch: 1, 22bit, 60sps, 2.7÷5.5V, MSOP8, ±8LSB Min Qty: 1 | 190 |
|
$4.0800 / $5.5400 | Buy Now |
|
NAC | 22-bit delta-sigma ADC, single channel, 60sps - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.0400 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3553-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3553-E/MS
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 16836.7 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03072 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Microchip recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for the analog inputs and outputs, and avoid crossing digital signals over the analog signals.
Calibration involves adjusting the internal offset and gain of the ADC. Microchip provides a calibration procedure in the datasheet, which involves applying a known input voltage and adjusting the internal registers to achieve the desired accuracy.
The maximum sampling rate of the MCP3553-E/MS is 100 kSPS. The power consumption increases with the sampling rate, so it's essential to balance the sampling rate with power consumption requirements.
The MCP3553-E/MS has a pipelined architecture, which introduces latency. To handle this, use the internal latency compensation registers and ensure that the sampling rate is synchronized with the conversion rate.
Use a low-pass filter with a cutoff frequency below the Nyquist frequency to remove high-frequency noise. Also, use a buffer amplifier or an op-amp to drive the analog input and ensure a stable input voltage.