-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DELTA-SIGMA ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3464T-E/NC by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4772
|
Newark | Adc, 16Bit, 153.6Ksps, Spi, Uqfn-20 Rohs Compliant: Yes |Microchip MCP3464T-E/NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1699 |
|
$5.4800 | Buy Now |
DISTI #
75AC0423
|
Newark | 16-Bit Delta-Sigma Adc, Quad Channel, 3V 20 Uqfn 3X3X0.55Mm T/R Rohs Compliant: Yes |Microchip MCP3464T-E/NC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 | Buy Now |
DISTI #
MCP3464T-E/NCCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20UQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5656 In Stock |
|
$4.3000 / $5.6700 | Buy Now |
DISTI #
MCP3464T-E/NC
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Single Ended, SPI, 2.7 V to 3.6 V, 20 Pins, UQFN-EP - Tape and Reel (Alt: MCP3464T-E/NC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.2822 / $4.5750 | Buy Now |
DISTI #
579-MCP3464T-E/NC
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Quad channel, 3V RoHS: Compliant | 2935 |
|
$4.2800 / $5.4500 | Buy Now |
DISTI #
MCP3464T-E/NC
|
Microchip Technology Inc | Quad Channel 16-Bit Sigma Delta ADC, UQFN, Projected EOL: 2044-02-12 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
12000 Alternates Available |
|
$4.0900 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Quad channel, 3V, UQFN20 RoHS: Compliant |
2885 In Stock 12000 Factory Stock |
|
$3.9700 / $11.6800 | Buy Now |
DISTI #
67020361
|
Verical | 8-Channel Single ADC Delta-Sigma 153.6ksps 16-bit Serial 20-Pin UQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 2885 |
|
$7.6570 / $15.1840 | Buy Now |
|
NAC | 16-bit delta-sigma ADC, Quad channel, 3V,UQFN20 - Package: 20 UQFN 3x3x0.55mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.4600 / $5.3800 | Buy Now |
DISTI #
MCP3464T-E/NC
|
Avnet Silica | Analog to Digital Converter 16 bit DeltaSigma Differential Single Ended SPI 27 V to 36 V 20 Pins UQFNEP (Alt: MCP3464T-E/NC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3464T-E/NC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3464T-E/NC
Microchip Technology Inc
DELTA-SIGMA ADC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -2.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0032% | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.81 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP3464T-E/NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3464T-E/NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3464-E/ST | Microchip Technology Inc | $4.7728 | ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PDCC20 | MCP3464T-E/NC vs MCP3464-E/ST |
MCP3464T-E/ST | Microchip Technology Inc | $5.2300 | ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PDCC20 | MCP3464T-E/NC vs MCP3464T-E/ST |
Microchip recommends following a star-grounding scheme, using a solid ground plane, and keeping analog and digital signals separate to minimize noise. Additionally, use short and direct traces for the analog inputs and outputs, and avoid routing digital signals near the analog signals.
Calibration involves adjusting the internal offset and gain of the ADC. Microchip provides a calibration procedure in the datasheet, which involves applying a known input voltage and adjusting the offset and gain registers to achieve the desired accuracy.
The maximum sampling rate of the MCP3464T-E/NC is 500 ksps. As the sampling rate increases, the power consumption also increases. However, the device has a power-down mode that can be used to reduce power consumption when not in use.
The MCP3464T-E/NC has internal overvoltage protection, but it's still recommended to use external protection circuitry, such as voltage dividers or clamp circuits, to prevent damage from overvoltage or undervoltage conditions.
Yes, the MCP3464T-E/NC can be used in a multi-channel application. To synchronize the conversions, use the SYNC pin to trigger the conversions, and use the internal clock or an external clock source to synchronize the conversions across multiple devices.