-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3461-E/ST by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5007
|
Newark | Adc, Sig-Delta, 16Bit, 153.6Ksps, Tssop, Resolution (Bits):16Bit, Sampling Rate:153.6Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:20Pins Rohs Compliant: Yes |Microchip MCP3461-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.7700 | Buy Now |
DISTI #
150-MCP3461-E/ST-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
181 In Stock |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
40AH5007
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Single Ended, SPI, 2.7 V to 3.6 V, 20 Pins, TSSOP - Bulk (Alt: 40AH5007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 47 Partner Stock |
|
$2.1600 / $2.8600 | Buy Now |
DISTI #
MCP3461-E/ST
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Single Ended, SPI, 2.7 V to 3.6 V, 20 Pins, TSSOP - Rail/Tube (Alt: MCP3461-E/ST) RoHS: Not Compliant Min Qty: 148 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
579-MCP3461-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Single channel, 3V RoHS: Compliant | 364 |
|
$2.0100 / $2.7500 | Buy Now |
DISTI #
MCP3461-E/ST
|
Microchip Technology Inc | Single Channel 16-Bit Sigma Delta ADC, TSSOP, Projected EOL: 2044-02-10 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
1867 Alternates Available |
|
$1.9900 / $2.7500 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - Delta-Sigma - 153.6ksps - 16-bit Serial RoHS: Compliant | 1850 Factory Stock |
|
$1.7700 / $2.0500 | Buy Now |
|
Future Electronics | 153.6 ksps, Low Noise,16-Bit Delta-Sigma ADC Min Qty: 1 Package Multiple: 1 |
50 null |
|
$1.7700 / $1.8900 | Buy Now |
|
NAC | 16-bit delta-sigma ADC, Single channel, 3V, TSSOP20 - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 148 Package Multiple: 74 Container: Tube | 0 |
|
$2.2100 / $2.7200 | Buy Now |
DISTI #
MCP3461-E/ST
|
Avnet Silica | Analog to Digital Converter 16 bit DeltaSigma Differential Single Ended SPI 27 V to 36 V 20 Pins TSSOP (Alt: MCP3461-E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3461-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3461-E/ST
Microchip Technology Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.7 V | |
Analog Input Voltage-Min | 0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0032% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP3461-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3461-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3461T-E/NC | Microchip Technology Inc | $2.5300 | ADC, Delta-Sigma | MCP3461-E/ST vs MCP3461T-E/NC |
Microchip provides a layout and routing guide in their application note AN1451, which recommends separating analog and digital signals, using a solid ground plane, and minimizing trace lengths and loops.
The MCP3461-E/ST has a built-in calibration feature. Refer to the datasheet section 4.4 'Calibration' for the calibration procedure. Additionally, Microchip provides an application note AN1349 that provides more detailed information on calibration and accuracy optimization.
The maximum sampling rate of the MCP3461-E/ST is 500 ksps (kilo-samples per second) in normal mode and 1 Msps (mega-samples per second) in turbo mode. However, the actual achievable sampling rate may be limited by the system's clock frequency, SPI communication speed, and other factors.
The MCP3461-E/ST outputs 24-bit unsigned binary data. The datasheet provides information on the output data format and scaling. Additionally, Microchip provides an application note AN1348 that explains how to handle the output data and perform scaling and offset corrections.
The datasheet provides information on the power-on reset and power-up sequencing requirements. In general, the VDD and VREF pins should be powered up simultaneously, and the CS pin should be held high during power-up. Refer to the datasheet section 4.1 'Power-On Reset' for more details.