Datasheets
MCP3426A2T-E/MS by: Microchip Technology Inc

IC ADC 16BIT 2CH 15SPS 8MSOP

Part Details for MCP3426A2T-E/MS by Microchip Technology Inc

Results Overview of MCP3426A2T-E/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

MCP3426A2T-E/MS Information

MCP3426A2T-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for MCP3426A2T-E/MS

Part # Distributor Description Stock Price Buy
DISTI # 31W8798
Newark 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP3426A2T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.6900
$2.6900 Buy Now
DISTI # MCP3426A2T-E/MS-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.6100
$2.6100 Buy Now
DISTI # MCP3426A2T-E/MS
Avnet Americas MSOP 16-bit delta-sigma ADC dual channel 15sps - Tape and Reel (Alt: MCP3426A2T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 2,500 $2.7750
  • 5,000 $2.7303
  • 10,000 $2.6860
  • 15,000 $2.6416
  • 20,000 $2.5974
$2.5974 / $2.7750 Buy Now
DISTI # 579-MCP3426A2T-E/MS
Mouser Electronics Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant 0
  • 2,500 $2.6100
$2.6100 Order Now
DISTI # MCP3426A2T-E/MS
Microchip Technology Inc MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, MSOP, Projected EOL: 2034-09-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel 0

Alternates Available
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
  • 1,000 $2.5100
  • 5,000 $2.4900
$2.4900 / $3.4300 Buy Now
DISTI # 70568202
RS 16-bit delta-sigma ADC, dual channel, 15sps Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $4.6900
  • 12,500 $4.4600
  • 25,000 $4.2200
  • 50,000 $3.9900
$3.9900 / $4.6900 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 625 $6.2600
  • 1,250 $3.3100
  • 1,875 $2.3300
  • 2,500 $2.2800
$2.2800 / $6.2600 Buy Now
NAC 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $3.2600
  • 100 $2.9600
  • 500 $2.7700
  • 1,000 $2.7100
$2.7100 / $3.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 625 $6.2600
  • 1,250 $3.3100
  • 1,875 $2.3300
  • 2,500 $2.2800
$2.2800 / $6.2600 Buy Now

Part Details for MCP3426A2T-E/MS

MCP3426A2T-E/MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP3426A2T-E/MS Part Data Attributes

MCP3426A2T-E/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP3426A2T-E/MS Microchip Technology Inc IC ADC 16BIT 2CH 15SPS 8MSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MSOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 2.048 V
Analog Input Voltage-Min 2.048 V
Converter Type ADC, DELTA-SIGMA
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Number of Analog In Channels 2
Number of Bits 16
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.000328 MHz
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MCP3426A2T-E/MS

This table gives cross-reference parts and alternative options found for MCP3426A2T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3426A2T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCP3426A2-E/MS Microchip Technology Inc $3.2700 IC ADC 16BIT 15SPS 2CH A2 8MSOP MCP3426A2T-E/MS vs MCP3426A2-E/MS

MCP3426A2T-E/MS Frequently Asked Questions (FAQ)

  • The maximum sampling rate of the MCP3426A2T-E/MS is 15 samples per second (SPS) for 18-bit resolution and 240 SPS for 12-bit resolution.

  • The gain settings for the MCP3426A2T-E/MS can be configured through the Configuration Register (Register 0x01). The gain can be set to 1, 2, 4, or 8.

  • The power consumption of the MCP3426A2T-E/MS is typically 330 μA at 3.3V supply voltage and 240 μA at 2.7V supply voltage.

  • To handle noise and interference in the analog input signals, it is recommended to use a low-pass filter or a shielded cable to connect the analog input signals to the MCP3426A2T-E/MS. Additionally, the device has a built-in 50 Hz/60 Hz notch filter to reject power line noise.

  • The accuracy of the MCP3426A2T-E/MS is ±0.02% FSR (Full Scale Range) for 18-bit resolution and ±0.05% FSR for 12-bit resolution.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3426A2T-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3426A2T-E/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP3426A2T-E/MS would you like to use for your alert(s)?
  • Please alert me when MCP3426A2T-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP3426A2T-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3426A2T-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP3426A2T-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3426A2T-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3426A2T-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: