-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33151-10-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6130
|
Newark | 14-Bit, 1 Msps, Single Channel, Single-Ended Sar Adc 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP33151-10-E/MS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
38AH8681
|
Newark | 14-Bit, 1 Msps, Single Channel, Single-Ended Sar Adc Rohs Compliant: Yes |Microchip MCP33151-10-E/MS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCP33151-10-E/MS-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
255 In Stock |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
MCP33151-10-E/MS
|
Avnet Americas | ADC Single SAR 1Msps 14-bit Serial Microwire/SPI 10-Pin MSOP Tray - Rail/Tube (Alt: MCP33151-10-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 25 |
|
$2.1177 / $2.2625 | Buy Now |
DISTI #
579-MCP33151-10-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 1 Msps, single channel, single-ended SAR ADC RoHS: Compliant | 178 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
V99:2348_23246241
|
Arrow Electronics | 1 Msps/500 ksps, 14/12-Bit Single-Ended Input SAR ADC Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1928 | Americas - 18 |
|
Buy Now | |
DISTI #
MCP33151-10-E/MS
|
Microchip Technology Inc | 14-bit, 1MSPS Low Power Single Ended SAR ADC, MSOP, Projected EOL: 2044-06-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
8000 Alternates Available |
|
$2.0300 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Analog to Digital Converters - ADC 14-bit, 1 Msps, single channel, single-ended SAR ADC RoHS: Compliant | 8000 Factory Stock |
|
$1.8200 / $2.3000 | Buy Now |
DISTI #
58772835
|
Verical | 1 Msps/500 ksps, 14/12-Bit Single-Ended Input SAR ADC Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1928 | Americas - 18 |
|
$1.2100 | Buy Now |
|
NAC | 14-bit, 1 Msps, single channel, single-ended SAR ADC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.2600 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33151-10-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33151-10-E/MS
Microchip Technology Inc
A/D Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0091% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Microchip provides a recommended PCB layout in the MCP33151-10-E/MS evaluation board user's guide, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure accurate measurements.
The MCP33151-10-E/MS has an internal calibration mechanism, but it may require additional external calibration for specific applications. Microchip provides a calibration procedure in the datasheet, which involves applying a known input voltage and adjusting the internal calibration registers accordingly.
The maximum sampling rate of the MCP33151-10-E/MS is 1 Msps. Increasing the sampling rate can improve the noise performance, but it also increases the power consumption and may introduce aliasing effects. The optimal sampling rate depends on the specific application requirements and noise performance targets.
The MCP33151-10-E/MS has built-in overvoltage and undervoltage protection, which can detect and respond to input voltages outside the specified range. The device will enter a high-impedance state and stop converting when an overvoltage or undervoltage condition is detected, and will resume normal operation when the input voltage returns to the specified range.
The typical power consumption of the MCP33151-10-E/MS is around 1.5 mA at 1 Msps. Power consumption can be minimized by reducing the sampling rate, using the power-down mode, and optimizing the external circuitry to minimize power losses.