Part Details for MCP3302-BI/ST by Microchip Technology Inc
Results Overview of MCP3302-BI/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3302-BI/ST Information
MCP3302-BI/ST by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3302-BI/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C2514
|
Newark | Ic, data Acquisition System,4-Channel,13-Bit, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP3302-BI/ST RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.7300 | Buy Now |
DISTI #
MCP3302-BI/ST-ND
|
DigiKey | IC ADC 13BIT SAR 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
86 In Stock |
|
$4.4375 / $5.5100 | Buy Now |
DISTI #
MCP3302-BI/ST
|
Avnet Americas | Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, Single Ended, SPI, 4.5 V to 5.5 V, 14 Pins, TSSOP - Rail/Tube (Alt: MCP3302-BI/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$4.1800 / $5.5100 | Buy Now |
DISTI #
579-MCP3302-BI/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 13-bit Diff In 2 Chl RoHS: Compliant | 327 |
|
$4.4300 / $5.5100 | Buy Now |
DISTI #
V99:2348_06445560
|
Arrow Electronics | 4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1612 | Americas - 18 |
|
$0.8688 / $4.5660 | Buy Now |
DISTI #
MCP3302-BI/ST
|
Microchip Technology Inc | 13-bit ADC, Diff inputs, dual channel, TSSOP, Projected EOL: 2034-05-16 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
4766 Alternates Available |
|
$3.9800 / $5.5100 | Buy Now |
DISTI #
70568618
|
RS | Converters, Analog to Digital, 13-bit ADC, Diff inputs, dual channel Min Qty: 96 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 / $9.0500 | RFQ |
|
Onlinecomponents.com | 4-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant | 4704 Factory Stock |
|
$4.3200 / $5.3000 | Buy Now |
DISTI #
MCP3302-BI/ST
|
TME | IC: A/D converter, Ch: 2, 13bit, 100ksps, 4.5÷5.5V, TSSOP14 Min Qty: 1 | 0 |
|
$5.2800 / $7.1700 | RFQ |
DISTI #
MCP3302-BI/ST
|
IBS Electronics | MCP3302-BI/ST by Microchip is a 13-bit differential input A/D converter with low power consumption and SPI serial interface, ideal for precision data acquisition in compact applications. Min Qty: 192 Package Multiple: 1 | 0 |
|
$5.5640 / $6.0320 | Buy Now |
Part Details for MCP3302-BI/ST
MCP3302-BI/ST CAD Models
MCP3302-BI/ST Part Data Attributes
|
MCP3302-BI/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3302-BI/ST
Microchip Technology Inc
4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 6.1904 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP3302-BI/ST
This table gives cross-reference parts and alternative options found for MCP3302-BI/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3302-BI/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3302T-CI/ST | Microchip Technology Inc | $1.0000 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP3302-BI/ST vs MCP3302T-CI/ST |
MCP3302T-BI/SL | Microchip Technology Inc | $1.0000 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP3302-BI/ST vs MCP3302T-BI/SL |
MCP3302T-CI/SL | Microchip Technology Inc | $1.0000 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP3302-BI/ST vs MCP3302T-CI/SL |
MCP3302-CI/ST | Microchip Technology Inc | $3.7901 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP3302-BI/ST vs MCP3302-CI/ST |
MCP3302-BI/SL | Microchip Technology Inc | $3.8006 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP3302-BI/ST vs MCP3302-BI/SL |
MCP3302-CI/SL | Microchip Technology Inc | $3.9095 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP3302-BI/ST vs MCP3302-CI/SL |
MCP3302-CI/P | Microchip Technology Inc | $4.1199 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP3302-BI/ST vs MCP3302-CI/P |
MCP3302-BI/P | Microchip Technology Inc | $5.0166 | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP3302-BI/ST vs MCP3302-BI/P |
MCP3302T-BI/P | Microchip Technology Inc | Check for Price | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP3302-BI/ST vs MCP3302T-BI/P |
MCP3302-BI/ST Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3302-BI/ST is 100 ksamples/sec in single-conversion mode and 50 ksamples/sec in continuous-conversion mode.
-
The gain of the MCP3302-BI/ST is configured through the PGA (Programmable Gain Amplifier) bits in the Configuration Register. The PGA bits allow the user to select a gain of 1, 2, 4, or 8.
-
The input impedance of the MCP3302-BI/ST is typically around 10 kΩ, but it can vary depending on the gain setting and the input frequency.
-
No, the MCP3302-BI/ST is a 2.7V to 5.5V device, but it is not recommended to operate it at 5V. The recommended operating voltage is 3.3V or 3.0V for optimal performance.
-
To handle noise and EMI sensitivity, it is recommended to use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device. Additionally, the user can implement digital filtering and averaging techniques to reduce noise and improve accuracy.