-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3208T-BI/SL by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1823
|
Newark | Adc, Sar, 12Bit, 100Ksps, 85Deg C Rohs Compliant: Yes |Microchip MCP3208T-BI/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3231 |
|
$4.5800 / $5.7600 | Buy Now |
DISTI #
23C2844
|
Newark | Ic, data Acquisition System,8-Channel,12-Bit, sop,16Pin, plastic Rohs Compliant: Yes |Microchip MCP3208T-BI/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4900 | Buy Now |
DISTI #
MCP3208T-BI/SLCT-ND
|
DigiKey | IC ADC 12BIT SAR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2585 In Stock |
|
$4.3600 / $5.7600 | Buy Now |
DISTI #
MCP3208T-BI/SL
|
Avnet Americas | Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 16 Pins, NSOIC - Tape and Reel (Alt: MCP3208T-BI/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.3290 / $4.6250 | Buy Now |
DISTI #
579-MCP3208T-BI/SL
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit SPI 8 Chl RoHS: Compliant | 1169 |
|
$4.3600 / $5.7600 | Buy Now |
DISTI #
V72:2272_06445536
|
Arrow Electronics | 8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 718 |
|
$4.7450 / $5.1040 | Buy Now |
DISTI #
MCP3208T-BI/SL
|
Microchip Technology Inc | 12-bit ADC, SPI, 8-channel, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
700 Alternates Available |
|
$4.1800 / $5.7600 | Buy Now |
DISTI #
70454283
|
RS | 12-bit ADC, SPI, 8-channel16 SOIC .150in T/R Min Qty: 2600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5700 / $7.7300 | RFQ |
|
Onlinecomponents.com | 8-Channel Single ADC - SAR 100ksps - 12-bit Serial - Automotive - 16-Pin SOIC N - Tape&Reel RoHS: Compliant |
1900 In Stock |
|
$3.8800 / $11.5900 | Buy Now |
DISTI #
62406838
|
Verical | 8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2202 | Americas - 1900 |
|
$14.1830 / $15.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3208T-BI/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3208T-BI/SL
Microchip Technology Inc
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3208T-BI/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3208T-BI/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7844NB/1K | Texas Instruments | $4.1733 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208T-BI/SL vs ADS7844NB/1K |
ADS7844EB | Texas Instruments | $4.9680 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208T-BI/SL vs ADS7844EB |
ADS7844NB | Texas Instruments | $5.2988 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208T-BI/SL vs ADS7844NB |
MCP3208-BI/SLG | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16 | MCP3208T-BI/SL vs MCP3208-BI/SLG |
MCP3208-BI/ST | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 | MCP3208T-BI/SL vs MCP3208-BI/ST |
ADS7844EBG4 | Texas Instruments | Check for Price | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208T-BI/SL vs ADS7844EBG4 |
ADS7844NB | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, | MCP3208T-BI/SL vs ADS7844NB |
ADS7844NBG4 | Texas Instruments | Check for Price | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208T-BI/SL vs ADS7844NBG4 |
MCP3208T-BI/SN | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, SO-16 | MCP3208T-BI/SL vs MCP3208T-BI/SN |
MCP3208-BI/SN | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, SO-16 | MCP3208T-BI/SL vs MCP3208-BI/SN |
The maximum sampling rate of the MCP3208T-BI/SL is 100,000 samples per second (SPS) at 12-bit resolution.
No, the MCP3208T-BI/SL is designed to operate with a 2.7V to 5.5V power supply, but it is not recommended to use it with a 5V power supply as it may exceed the maximum rating.
The MCP3208T-BI/SL can be configured for differential or pseudo-differential mode by setting the corresponding bits in the Configuration Register (CR). Refer to the datasheet for specific bit settings.
The maximum input voltage range for the MCP3208T-BI/SL is VREF (reference voltage) + 0.3V, which is typically 4.096V for a 4.096V reference voltage.
Yes, the MCP3208T-BI/SL can be used with an external reference voltage. The external reference voltage should be connected to the VREF pin and should be within the recommended range of 1.8V to 4.096V.