Part Details for MCP3008T-I/SLVAO by Microchip Technology Inc
Results Overview of MCP3008T-I/SLVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3008T-I/SLVAO Information
MCP3008T-I/SLVAO by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3008T-I/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3008T-I/SLVAOTR-ND
|
DigiKey | IC ADC 10BIT SAR 16SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP3008T-I/SLVAO
|
Microchip Technology Inc | 10-bit ADC, SPI, 8-channel, SOIC, Projected EOL: 2044-06-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
7800 Alternates Available |
|
$2.1900 / $3.0200 | Buy Now |
|
Onlinecomponents.com | 8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive 16-Pin SOIC N T/R RoHS: Compliant | 10400 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Converters | 8993 |
|
RFQ | |
|
Win Source Electronics | IC ADC 10BIT SAR 16SOIC / 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC | 4730 |
|
$1.9861 / $2.9791 | Buy Now |
Part Details for MCP3008T-I/SLVAO
MCP3008T-I/SLVAO CAD Models
MCP3008T-I/SLVAO Part Data Attributes
|
MCP3008T-I/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3008T-I/SLVAO
Microchip Technology Inc
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.7778 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
MCP3008T-I/SLVAO Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3008 is 200 ksps (kilosamples per second) for a single channel, and 100 ksps for multiple channels.
-
The gain of the MCP3008 is fixed at 1x, and it does not have a programmable gain amplifier. However, you can use an external amplifier or attenuator to adjust the gain if needed.
-
The input impedance of the MCP3008 is typically around 100 kΩ, but it can vary depending on the input frequency and the specific application.
-
Yes, the MCP3008 can operate with a 5V power supply, but it is recommended to use a 2.7V to 5.5V power supply for optimal performance.
-
The MCP3008 uses a standard SPI interface, and you can use a microcontroller or a dedicated SPI controller to communicate with the device. Make sure to follow the SPI protocol and timing requirements specified in the datasheet.