Part Details for MCP3008-I/SL by Telcom Semiconductor Inc
Results Overview of MCP3008-I/SL by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3008-I/SL Information
MCP3008-I/SL by Telcom Semiconductor Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MCP3008-I/SL
MCP3008-I/SL CAD Models
MCP3008-I/SL Part Data Attributes
|
MCP3008-I/SL
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3008-I/SL
Telcom Semiconductor Inc
A/D Converter, 10-Bit, 8 Channel, CMOS, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.098% | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCP3008-I/SL
This table gives cross-reference parts and alternative options found for MCP3008-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3008-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3008T-I/SL | Microchip Technology Inc | $1.8219 | IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,SOP,14PIN,PLASTIC | MCP3008-I/SL vs MCP3008T-I/SL |
MCP3008-I/SL | Microchip Technology Inc | $2.3924 | IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,SOP,14PIN,PLASTIC | MCP3008-I/SL vs MCP3008-I/SL |
MCP3008-I/P | Microchip Technology Inc | $2.8638 | IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,DIP,14PIN,PLASTIC | MCP3008-I/SL vs MCP3008-I/P |
MCP3008T-I/SLG | Microchip Technology Inc | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, PLASTIC, MS-012, SOIC-16 | MCP3008-I/SL vs MCP3008T-I/SLG |
MCP3008-I/SLG | Microchip Technology Inc | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, PLASTIC, MS-012, SOIC-16 | MCP3008-I/SL vs MCP3008-I/SLG |
MCP3008-I/P | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 8 Channel, CMOS, PDIP14, | MCP3008-I/SL vs MCP3008-I/P |
MCP3008T-I/ST | Microchip Technology Inc | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | MCP3008-I/SL vs MCP3008T-I/ST |
TLV1548IDBLE | Texas Instruments | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOP-20 | MCP3008-I/SL vs TLV1548IDBLE |