-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3001T-I/SN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1821
|
Newark | Adc, Sar, 10Bit, 200Ksps, 125Deg C Rohs Compliant: Yes |Microchip MCP3001T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2664 |
|
$1.7400 / $2.2000 | Buy Now |
DISTI #
MCP3001T-I/SNCT-ND
|
DigiKey | IC ADC 10BIT SAR 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7071 In Stock |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP3001T-I/SN
|
Avnet Americas | Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: MCP3001T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP3001T-I/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP, SOIC8 RoHS: Compliant | 5438 |
|
$1.6000 / $1.9900 | Buy Now |
DISTI #
MCP3001T-I/SN
|
Microchip Technology Inc | 10-bit ADC, SPI, single channel, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
8000 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
70452529
|
RS | 10-bit ADC, SPI, single channel8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Onlinecomponents.com | Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
6600 In Stock 6600 Factory Stock |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
70355373
|
Verical | 1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2335 | Americas - 6500 |
|
$1.7550 / $1.9240 | Buy Now |
DISTI #
MCP3001T-I/SN
|
IBS Electronics | 1-CHANNEL SINGLE ADC SAR 200KSPS 10-BIT SERIAL AUTOMOTIVE 8-PIN SOIC N T/R Min Qty: 250 Package Multiple: 1 | 6600 |
|
$1.7290 / $1.9240 | Buy Now |
|
NAC | 10-bit ADC, SPI, single channel - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3001T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3001T-I/SN
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5714 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3001T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3001T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3001T-I/ST | Microchip Technology Inc | $1.0000 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,8PIN | MCP3001T-I/SN vs MCP3001T-I/ST |
MCP3001-I/SN | Microchip Technology Inc | $1.6852 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN | MCP3001T-I/SN vs MCP3001-I/SN |
MCP3001-I/MS | Microchip Technology Inc | $1.8339 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MCP3001T-I/SN vs MCP3001-I/MS |
MCP3001-I/P | Microchip Technology Inc | $2.0399 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,DIP,8PIN | MCP3001T-I/SN vs MCP3001-I/P |
MCP3001-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 1 Func, CMOS, PDSO8, | MCP3001T-I/SN vs MCP3001-I/ST |
MCP3001T-I/STG | Microchip Technology Inc | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | MCP3001T-I/SN vs MCP3001T-I/STG |
MCP3001T-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 1 Func, CMOS, PDSO8, | MCP3001T-I/SN vs MCP3001T-I/ST |
The maximum sampling rate of the MCP3001 is 200 ksps (kilosamples per second).
Yes, the MCP3001 is compatible with 5V microcontrollers, but it's recommended to use a level shifter or voltage divider to ensure the analog input voltage does not exceed the VDD supply voltage (2.7V to 5.5V).
Channel selection and conversion on the MCP3001 are controlled by the CS (Chip Select), CLK (Clock), and DOUT (Data Out) pins. The CS pin selects the device, the CLK pin clocks in the conversion command, and the DOUT pin outputs the converted data.
The input impedance of the MCP3001 is typically around 100 kΩ, but it can vary depending on the input voltage and frequency.
The MCP3001 can be used with either single-ended or differential input signals. For single-ended inputs, connect the input signal to the ANx pin and the reference voltage to the VREF pin. For differential inputs, connect the positive input signal to the ANx pin and the negative input signal to the VREF pin.