Part Details for MCP3001-I/STG by Microchip Technology Inc
Results Overview of MCP3001-I/STG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3001-I/STG Information
MCP3001-I/STG by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MCP3001-I/STG
MCP3001-I/STG CAD Models
MCP3001-I/STG Part Data Attributes
|
MCP3001-I/STG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3001-I/STG
Microchip Technology Inc
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5714 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP3001-I/STG
This table gives cross-reference parts and alternative options found for MCP3001-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3001-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3001T-I/ST | Microchip Technology Inc | $1.0000 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,8PIN | MCP3001-I/STG vs MCP3001T-I/ST |
MCP3001-I/SN | Microchip Technology Inc | $1.6852 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN | MCP3001-I/STG vs MCP3001-I/SN |
MCP3001T-I/SN | Microchip Technology Inc | $1.7428 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN | MCP3001-I/STG vs MCP3001T-I/SN |
MCP3001-I/MS | Microchip Technology Inc | $1.8339 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MCP3001-I/STG vs MCP3001-I/MS |
MCP3001-I/P | Microchip Technology Inc | $2.0399 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,DIP,8PIN | MCP3001-I/STG vs MCP3001-I/P |
MCP3001-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 1 Func, CMOS, PDSO8, | MCP3001-I/STG vs MCP3001-I/ST |
MCP3001T-I/STG | Microchip Technology Inc | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | MCP3001-I/STG vs MCP3001T-I/STG |
MCP3001T-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 1 Func, CMOS, PDSO8, | MCP3001-I/STG vs MCP3001T-I/ST |