-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3001-I/SN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7278
|
Newark | Analogue To Digital Converter, 10 Bit, 200 Ksps, Single, 2.7 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP3001-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP3001-I/SN-ND
|
DigiKey | IC ADC 10BIT SAR 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1031 In Stock |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP3001-I/SN
|
Avnet Americas | Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP3001-I/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP3001-I/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP SOIC8 RoHS: Compliant | 276 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP3001-I/SN
|
Microchip Technology Inc | 10-bit ADC, SPI, single channel, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5730 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
70045405
|
RS | Microchip MCP3001-I/SN, 10 bit Serial ADC, Differential Input, 8-Pin SOIC Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Onlinecomponents.com | Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
800 In Stock 5700 Factory Stock |
|
$1.3800 / $1.5800 | Buy Now |
DISTI #
87599767
|
Verical | 1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2434 | Americas - 800 |
|
$1.8200 / $2.0540 | Buy Now |
|
Quest Components | A/D CONVERTER, 10-BIT, 1 FUNC, CMOS, PDSO8 | 39 |
|
$1.6743 / $2.6788 | Buy Now |
DISTI #
MCP3001-I/SN
|
TME | IC: A/D converter, Ch: 1, 10bit, 200ksps, 2.7÷5.5V, SO8 Min Qty: 1 | 0 |
|
$1.6500 / $2.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3001-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3001-I/SN
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5714 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3001-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3001-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3001T-I/ST | Microchip Technology Inc | $1.0000 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,8PIN | MCP3001-I/SN vs MCP3001T-I/ST |
MCP3001T-I/SN | Microchip Technology Inc | $1.7428 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN | MCP3001-I/SN vs MCP3001T-I/SN |
MCP3001-I/MS | Microchip Technology Inc | $1.8339 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MCP3001-I/SN vs MCP3001-I/MS |
MCP3001-I/P | Microchip Technology Inc | $2.0399 | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,DIP,8PIN | MCP3001-I/SN vs MCP3001-I/P |
MCP3001-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 1 Func, CMOS, PDSO8, | MCP3001-I/SN vs MCP3001-I/ST |
MCP3001T-I/STG | Microchip Technology Inc | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | MCP3001-I/SN vs MCP3001T-I/STG |
MCP3001T-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 1 Func, CMOS, PDSO8, | MCP3001-I/SN vs MCP3001T-I/ST |
The maximum sampling rate of the MCP3001 is 200 ksps (kilosamples per second).
Yes, the MCP3001 is compatible with 5V microcontrollers, but it's recommended to use a level shifter or voltage divider to ensure the analog input voltage does not exceed the maximum rating of 4.096V.
Channel selection and conversion mode are controlled by the CS, DOUT, and CLK pins. The CS pin selects the device, DOUT is the data output, and CLK is the clock input. The conversion mode is determined by the logic level on the DOUT pin during the conversion process.
The VREF pin is the reference voltage input, which sets the full-scale range of the analog-to-digital converter. It's typically connected to a stable voltage source, such as a voltage regulator or a bandgap reference.
To minimize noise and interference, use proper shielding, grounding, and routing of analog signals. Additionally, consider using a low-pass filter or a capacitor to filter out high-frequency noise.