Part Details for MCP2542FDT-H/SN by Microchip Technology Inc
Results Overview of MCP2542FDT-H/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2542FDT-H/SN Information
MCP2542FDT-H/SN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2542FDT-H/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1384
|
Newark | Can Fd Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2542FDT-H/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 | Buy Now |
DISTI #
150-MCP2542FDT-H/SNCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP2542FDT-H/SN
|
Avnet Americas | - Tape and Reel (Alt: MCP2542FDT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8073 / $0.8625 | Buy Now |
DISTI #
579-MCP2542FDT-H/SN
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 4463 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP2542FDT-H/SN
|
Microchip Technology Inc | CAN Transceiver, SOIC, Projected EOL: 2044-03-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Onlinecomponents.com | CAN FD Transceiver 8Mbps Standby 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.7080 / $1.4820 | Buy Now |
|
NAC | CAN FD Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
MCP2542FDT-H/SN
|
Avnet Silica | (Alt: MCP2542FDT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP2542FDT-H/SN
|
EBV Elektronik | (Alt: MCP2542FDT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CAN FD Transceiver 8Mbps Standby 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.7080 / $1.4820 | Buy Now |
Part Details for MCP2542FDT-H/SN
MCP2542FDT-H/SN CAD Models
MCP2542FDT-H/SN Part Data Attributes
|
MCP2542FDT-H/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2542FDT-H/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2542FDT-H/SN
This table gives cross-reference parts and alternative options found for MCP2542FDT-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542FDT-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2542FD-E/SN | Microchip Technology Inc | $0.7903 | DATACOM, INTERFACE CIRCUIT | MCP2542FDT-H/SN vs MCP2542FD-E/SN |
MCP2542FDT-E/SN | Microchip Technology Inc | $1.0190 | DATACOM, INTERFACE CIRCUIT | MCP2542FDT-H/SN vs MCP2542FDT-E/SN |
MCP2542FDT-H/SN Frequently Asked Questions (FAQ)
-
The MCP2542FDT-H/SN can support data rates up to 1 Mbps.
-
Yes, the MCP2542FDT-H/SN supports multi-master configuration, allowing multiple devices to transmit data on the bus.
-
The MCP2542FDT-H/SN uses a non-destructive bit-wise arbitration mechanism to resolve bus contention, ensuring that only one device can transmit data at a time.
-
The maximum cable length supported by the MCP2542FDT-H/SN is 40 meters, assuming a 120 ohm twisted pair cable.
-
Yes, the MCP2542FDT-H/SN supports hot-swapping, allowing devices to be connected or disconnected from the bus without disrupting communication.