-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2542FD-H/SN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8019
|
Newark | Can Fd Transceiver, 8Mbps, -40To150Deg C Rohs Compliant: Yes |Microchip MCP2542FD-H/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 403 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP2542FD-H/SN-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
933 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP2542FD-H/SN
|
Avnet Americas | CAN FD TRANSCEIVER - Rail/Tube (Alt: MCP2542FD-H/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8073 / $0.8625 | Buy Now |
DISTI #
579-MCP2542FD-H/SN
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 7079 |
|
$0.7830 / $1.0600 | Buy Now |
DISTI #
MCP2542FD-H/SN
|
Microchip Technology Inc | CAN Transceiver, SOIC, Projected EOL: 2044-03-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
8962 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
1800 In Stock 9700 Factory Stock |
|
$0.6800 / $0.7900 | Buy Now |
DISTI #
66293243
|
Verical | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2252 | Americas - 1800 |
|
$0.9880 / $1.0348 | Buy Now |
DISTI #
66321739
|
Verical | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Americas - 1200 |
|
$1.3594 / $1.6693 | Buy Now |
DISTI #
MCP2542FD-H/SN
|
IBS Electronics | CAN FD TRANSCEIVER 8MBPS -40TO150DEG C ROHS COMPLIANT: YES |MICROCHIP MCP2542FD-H/SN Min Qty: 100 Package Multiple: 1 | 1800 |
|
$0.9828 / $1.0348 | Buy Now |
|
NAC | CAN FD Transceiver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 1200 |
|
$0.8600 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2542FD-H/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2542FD-H/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2542FD-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542FD-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2542FD-E/SN | Microchip Technology Inc | $0.7903 | DATACOM, INTERFACE CIRCUIT | MCP2542FD-H/SN vs MCP2542FD-E/SN |
MCP2542FDT-E/SN | Microchip Technology Inc | $1.0190 | DATACOM, INTERFACE CIRCUIT | MCP2542FD-H/SN vs MCP2542FDT-E/SN |
MCP2542FDT-H/SN | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2542FD-H/SN vs MCP2542FDT-H/SN |
The MCP2542FD-H/SN can support data rates up to 1 Mbps.
Yes, the MCP2542FD-H/SN has built-in noise filtering and can operate in noisy environments.
Yes, the MCP2542FD-H/SN is compatible with other CAN transceivers that conform to the ISO 11898-2 standard.
The maximum bus length supported by the MCP2542FD-H/SN is 40 meters.
Yes, the MCP2542FD-H/SN has built-in ESD protection up to ±8 kV.